Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794610-1
CONTACT RCPT 20-24AWG GOLD - 1-794610-1
| Digi-Key Part Number | 1-794610-1-ND |
500 |
.05180 |
Extended Price
25.90 |
| Manufacturer Part Number | 1-794610-1 | |||
| Description | CONTACT RCPT 20-24AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-794610-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Stamped |
| Contact Finish Thickness | 15µin (0.38µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 794610 1 17946101 |
1-794610-1 Specification Sheet
CONTACT RCPT 20-24AWG GOLD - 1-794610-1 (1-794610-1-ND)
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794610-1Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794610-1
Order 'contact rcpt 20-24awg gold - 1-794610-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794610-1-ND.
Gold Rectangular - Contact Connector Tyco Electronics Stamped 1-794606-1
Order 'contact rcpt crimp 20-24awg gold - 1-794606-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794606-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 794610-3
Order 'conn socket 20-24awg gold crimp - 794610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30306-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794610-2
Order 'conn socket 20-24awg gold crimp - 1-794610-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32523-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 170311-1
Order 'conn contact 20-24awg gold crimp - 170311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170311-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 166722-1
Order 'conn socket 20-24awg gold crimp - 166722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166722-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175217-2
Order 'conn rcpt 20-24awg crimp 15gold - 1-175217-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29222-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175195-2
Order 'conn rcpt 20-24awg crimp 15gold - 1-175195-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29222TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175217-3
Order 'conn rcpt 20-24awg crimp 30gold - 1-175217-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29223-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175195-3
Order 'conn rcpt 20-24awg crimp 30gold - 1-175195-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29223TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-87309-4
Order 'conn socket 20-24awg gold crimp - 1-87309-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3008-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794606-2
Order 'conn socket 20-24awg gold crimp - 1-794606-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32523TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794612-2
Order 'conn pin 20-24awg gold crimp - 1-794612-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33280-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794608-2
Order 'conn pin 20-24awg gold crimp - 1-794608-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33280TR-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics - 1218371-1
Order 'contact pin 20-24awg crimp - 1218371-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34466-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794610-1
Send this link via E-Mail
Help With This Screen
