CONTACT RCPT CRIMP 20-24AWG GOLD - 1-794606-1 - Connectors
| Digi-Key Part Number | 1-794606-1-ND |
15000 |
.04710 |
Extended Price
706.50 |
| Manufacturer Part Number | 1-794606-1 | |||
| Description | CONTACT RCPT CRIMP 20-24AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-794606-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | Stamped |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 794606 1 17946061 |
1-794606-1 Specification Sheet
CONTACT RCPT CRIMP 20-24AWG GOLD - 1-794606-1 (1-794606-1-ND) - Connectors
Related parts Connectors :CONTACT RCPT CRIMP 20-24AWG GOLD - 1-794606-1
Order 'contact rcpt crimp 20-24awg gold - 1-794606-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794606-1-ND.
CONTACT RCPT CRIMP 26-30AWG GOLD - 1-794607-1
Order 'contact rcpt crimp 26-30awg gold - 1-794607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794607-1-ND.
CONN TERM CRIMP 20-24AWG GOLD - 583259-4
Order 'conn term crimp 20-24awg gold - 583259-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583259-4-ND.
CONN TERM CRIMP 20-24AWG GOLD - 5-583259-4
Order 'conn term crimp 20-24awg gold - 5-583259-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33836CT-ND.
CONN TERM CRIMP 20-24AWG GOLD - 5-583259-4
Order 'conn term crimp 20-24awg gold - 5-583259-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33836TR-ND.
CONTACT RCPT 20-24AWG GOLD - 1-794610-1
Order 'contact rcpt 20-24awg gold - 1-794610-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794610-1-ND.
CONN CONTACT TWIN LEAF 20-24AWG - 1-583853-1
Order 'conn contact twin leaf 20-24awg - 1-583853-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583853-1-ND.
CONTACT RCPT CRIMP 26-22AWG GOLD - 181270-2
Order 'contact rcpt crimp 26-22awg gold - 181270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 181270-2-ND.
TOOL HAND CERTI-CRIMP 20-24AWG - 91501-1
Order 'tool hand certi-crimp 20-24awg - 91501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30498-ND.
TOOL CERTI-CRIMP 20-24AWG - 91542-1
Order 'tool certi-crimp 20-24awg - 91542-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9941-ND.
CONN CONTACT 20-24AWG GOLD CRIMP - 170311-1
Order 'conn contact 20-24awg gold crimp - 170311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170311-1-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 1-794606-2
Order 'conn socket 20-24awg gold crimp - 1-794606-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32523TR-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 166722-1
Order 'conn socket 20-24awg gold crimp - 166722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166722-1-ND.
CONN PIN 20-24AWG GOLD CRIMP - 201578-1
Order 'conn pin 20-24awg gold crimp - 201578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25114-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 201580-1
Order 'conn socket 20-24awg gold crimp - 201580-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25116-ND.
Send this link via E-Mail
Help With This Screen
