CONN SOCKET 14-20AWG GOLD CRIMP - 1-770006-0 - Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770006-0
| Digi-Key Part Number | 1-770006-0-ND |
2500 |
.42066 |
Extended Price
1051.65 |
| Manufacturer Part Number | 1-770006-0 | |||
| Description | CONN SOCKET 14-20AWG GOLD CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-770006-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 14-20 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 770006 0 17700060 |
1-770006-0 Specification Sheet
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770006-0 (1-770006-0-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770006-0CONN SOCKET 14-20AWG GOLD CRIMP - 1-770006-0
Order 'conn socket 14-20awg gold crimp - 1-770006-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770006-0-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770249-0
Order 'conn socket 14-20awg gold crimp - 1-770249-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31711-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770008-0
Order 'conn socket 14-20awg gold crimp - 1-770008-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33357CT-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770251-0
Order 'conn socket 14-20awg gold crimp - 1-770251-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33357-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770008-0
Order 'conn socket 14-20awg gold crimp - 1-770008-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33357TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31706CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770250-0
Order 'conn pin 14-20awg gold crimp - 1-770250-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31710CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770248-0
Order 'conn pin 14-20awg gold crimp - 1-770248-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770254-0
Order 'conn pin 14-20awg gold crimp - 1-770254-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31714-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770006-4
Order 'conn socket 14-20awg gold crimp - 770006-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14267CT-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770006-4
Order 'conn socket 14-20awg gold crimp - 770006-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14267TR-ND.
CONN SOCKET 16-20AWG GOLD CRIMP - 1-794231-0
Order 'conn socket 16-20awg gold crimp - 1-794231-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32447-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770006-0
Send this link via E-Mail
Help With This Screen
