Tin Circular - Contact Connectors, Interconnect Tyco Electronics - 171662-1
CONN RECEPT 16-20AWG CRIMP TIN - 171662-1 - Connectors, Interconnects
| Digi-Key Part Number | 171662-1-ND |
24000 |
.06825 |
Extended Price
1638.00 |
| Manufacturer Part Number | 171662-1 | |||
| Description | CONN RECEPT 16-20AWG CRIMP TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171662-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 16-20 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171662 1 1716621 |
171662-1 Specification Sheet
CONN RECEPT 16-20AWG CRIMP TIN - 171662-1 (171662-1-ND) - Connectors, Interconnects
Related parts Tin Circular - Contact Connectors, Interconnect Tyco Electronics - 171662-1Tin Circular - Contact Connectors, Interconnect Tyco Electronics - 171662-1
Order 'conn recept 16-20awg crimp tin - 171662-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171662-1-ND.
Tin Circular - Contact Connectors, Interconnect Tyco Electronics - 171661-1
Order 'conn tab 16-20awg crimp tin - 171661-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171661-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175218-5
Order 'conn rcpt 16-20awg crimp tin - 1-175218-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29229-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 1-175196-5
Order 'conn rcpt 16-20awg crimp tin - 1-175196-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29229TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 170354-1
Order 'conn recept 22-26awg crimp tin - 170354-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170354-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 175289-5
Order 'conn tab 16-20awg crimp tin - 175289-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29253-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 175286-5
Order 'conn tab 16-20awg crimp tin - 175286-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29253TR-ND.
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Female, Receptacle (Socket) 60940-1
Order 'conn recept 20-24awg crimp tin - 60940-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60940-1-ND.
Tin Circular - Contact Connector Tyco Electronics - 171630-1
Order 'conn rcpt 24-20awg crimp tin - 171630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171630-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770520-1
Order 'conn recept 16-20awg tin crimp - 770520-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770520-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-353717-5
Order 'conn rcpt 14-16awg crimp tin - 1-353717-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29287-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 1-353715-5
Order 'conn rcpt 14-16awg crimp tin - 1-353715-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29287TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-917511-5
Order 'conn rcpt 14-16awg crimp tin - 1-917511-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29303-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 1-917484-5
Order 'conn rcpt 14-16awg crimp tin - 1-917484-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29303TR-ND.
Tin Terminal - Barrel, Bullet Connector Tyco Electronics Female, Receptacle (Socket) - 60733-1
Order 'conn recept 16-20 awg pin - 60733-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60733-1-ND.
Options for Tin Circular - Contact Connectors, Interconnect Tyco Electronics - 171662-1
Send this link via E-Mail
Help With This Screen
