Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 171637-3
CONN SOCKET 16-20AWG GOLD CRIMP - 171637-3 - Connectors, Interconnects
| Digi-Key Part Number | 171637-3-ND |
16000 |
.33825 |
Extended Price
5412.00 |
| Manufacturer Part Number | 171637-3 | |||
| Description | CONN SOCKET 16-20AWG GOLD CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 171637-3
| Technical/Catalog Information | 171637-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 16-20 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | Stamped |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
171637 3 1716373 |
171637-3 Specification Sheet
CONN SOCKET 16-20AWG GOLD CRIMP - 171637-3 (171637-3-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 171637-3Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 171637-3
Order 'conn socket 16-20awg gold crimp - 171637-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171637-3-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350550-2
Order 'conn socket 14-20awg gold crimp - 350550-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1443-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 66505-3
Order 'conn socket 24-28awg gold crimp - 66505-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1632CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66105-3
Order 'conn socket 20-24awg gold crimp - 66105-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25108-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350550-3
Order 'conn socket 14-20awg tin crimp - 350550-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25344-ND.
Gold Rectangular - Contact Connector Tyco Electronics Stamped 794608-3
Order 'conn pin 20-24awg gold crimp - 794608-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30308TR-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66101-4
Order 'conn socket 16-18awg gold crimp - 66101-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16080-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350687-7
Order 'conn pin 14-20awg gold crimp - 350687-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25336CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Machined 200333-1
Order 'conn socket 16-18awg gold crimp - 200333-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25539-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Machined 202508-1
Order 'conn socket 16-18awg gold crimp - 202508-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25543-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 641300-2
Order 'conn socket 18-26awg gold crimp - 641300-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14196-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350547-2
Order 'conn pin 14-20awg gold crimp - 350547-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14301-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350689-2
Order 'conn socket 18-24awg gold crimp - 350689-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1439-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770666-2
Order 'conn socket 22-26awg gold crimp - 770666-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23962-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66429-3
Order 'conn pin 26-30awg gold crimp - 66429-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25088-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 171637-3
Send this link via E-Mail
Help With This Screen
