CONTACT RECEPTACLE 26-22AWG - 171610-1
Tin Rectangular - Contact Connector Tyco Electronics - 171610-1
| Digi-Key Part Number | 171610-1-ND |
72000 |
.02270 |
Extended Price
1634.40 |
| Manufacturer Part Number | 171610-1 | |||
| Description | CONTACT RECEPTACLE 26-22AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171610-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171610 1 1716101 |
171610-1 Specification Sheet
CONTACT RECEPTACLE 26-22AWG - 171610-1 (171610-1-ND)
Related parts Tin Rectangular - Contact Connector Tyco Electronics - 171610-1CONTACT RECEPTACLE 26-22AWG - 171610-1
Order 'contact receptacle 26-22awg - 171610-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171610-1-ND.
CONTACT RECEPT 26-22AWG TIN REEL - 1376476-1
Order 'contact recept 26-22awg tin reel - 1376476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376476-1-ND.
CONN RCPT CONTACT 26-22AWG - 350189-1
Order 'conn rcpt contact 26-22awg - 350189-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350189-1-ND.
CONTACT REPLACE 26-22AWG MTA100 - 640709-1
Order 'contact replace 26-22awg mta100 - 640709-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640709-1-ND.
CONN RCPT 14POS 26-22AWG 30GOLD - 1-103734-3
Order 'conn rcpt 14pos 26-22awg 30gold - 1-103734-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103734-3-ND.
CONN RECEPTACLE 26-22AWG GOLD - 61513-1
Order 'conn receptacle 26-22awg gold - 61513-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61513-1-ND.
CONN RCPT CONTACT 26-22AWG CRIMP - 1-175161-1
Order 'conn rcpt contact 26-22awg crimp - 1-175161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-175161-1-ND.
CONN PIN CRIMP 26-22AWG GOLD - 1-104505-2
Order 'conn pin crimp 26-22awg gold - 1-104505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104505-2-ND.
CONN PIN FFC 26-22AWG TIN - 1-86561-0
Order 'conn pin ffc 26-22awg tin - 1-86561-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-86561-0-ND.
DISC AND TERM RCPT A 26-22AWG - 60888-1
Order 'disc and term rcpt a 26-22awg - 60888-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60888-1-ND.
CONTACT CRIMP 26-22AWG GOLD - 530004-7
Order 'contact crimp 26-22awg gold - 530004-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530004-7-ND.
CONN CONTACT FLAG 26-22AWG GOLD - 66362-2
Order 'conn contact flag 26-22awg gold - 66362-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66362-2-ND.
CONN RCPT 4POS TWINAX BOARD MT - 448821-1
Order 'conn rcpt 4pos twinax board mt - 448821-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 448821-1-ND.
CONN SPLICE CRIMP-FLAT 26-22AWG - 86774-1
Order 'conn splice crimp-flat 26-22awg - 86774-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 86774-1-ND.
CONN RING TONGUE 26-22AWG #2 - 1-321620-0
Order 'conn ring tongue 26-22awg #2 - 1-321620-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-321620-0-ND.
Options for Tin Rectangular - Contact Connector Tyco Electronics - 171610-1
Send this link via E-Mail
Help With This Screen
