CONN SOCKET MINI UMNL 18-22AWG - 170366-4
| Digi-Key Part Number | 170366-4-ND |
24000 |
.07220 |
Extended Price
1732.80 |
| Manufacturer Part Number | 170366-4 | |||
| Description | CONN SOCKET MINI UMNL 18-22AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170366-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 18-22 AWG |
| Material | * |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Tin |
| Series | Mini-Universal MATE-N-LOKĀ® |
| Type | Stamped |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170366 4 1703664 |
170366-4 Specification Sheet
CONN SOCKET MINI UMNL 18-22AWG - 170366-4 (170366-4-ND)
Related parts:CONN SOCKET MINI UMNL 18-22AWG - 170366-4
Order 'conn socket mini umnl 18-22awg - 170366-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170366-4-ND.
CONN TAB WIRECRIMP FAST 18-22AWG - 42475-4
Order 'conn tab wirecrimp fast 18-22awg - 42475-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27884CT-ND.
CONN TAB WIRECRIMP FAST 18-22AWG - 42475-4
Order 'conn tab wirecrimp fast 18-22awg - 42475-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27884TR-ND.
CONN TAB WIRECRIMP FAST 18-22AWG - 42490-4
Order 'conn tab wirecrimp fast 18-22awg - 42490-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27899CT-ND.
CONN TAB WIRECRIMP FAST 18-22AWG - 42490-4
Order 'conn tab wirecrimp fast 18-22awg - 42490-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27899TR-ND.
CONN SOCKET SIP 20POS GOLD - 3-1437535-4
Order 'conn socket sip 20pos gold - 3-1437535-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437535-4-ND.
CONN SOCKET DIP 1POS TIN T/H - 4-1437514-0
Order 'conn socket dip 1pos tin t/h - 4-1437514-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437514-0-ND.
CONN SOCKET DIP 24POS GOLD T/H - 4-1437536-2
Order 'conn socket dip 24pos gold t/h - 4-1437536-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437536-2-ND.
CONN SOCKET DIP 48POS TIN T/H - 4-1437538-4
Order 'conn socket dip 48pos tin t/h - 4-1437538-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437538-4-ND.
CONN SOCKET DIP 18POS TIN T/H - 4-1437539-6
Order 'conn socket dip 18pos tin t/h - 4-1437539-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437539-6-ND.
CONN SOCKET DIP 18POS GOLD T/H - 4-1437539-8
Order 'conn socket dip 18pos gold t/h - 4-1437539-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437539-8-ND.
CONN SOCKET MINI SPRING TIN - 5050935-2
Order 'conn socket mini spring tin - 5050935-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5050935-2-ND.
CONN SOCKET MINI SPRING TIN - 50935-2
Order 'conn socket mini spring tin - 50935-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 50935-2-ND.
CONN SOCKET MINI SPRING GOLD - 50935
Order 'conn socket mini spring gold - 50935' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 50935-ND.
CONN SOCKET RCPT .014-.026 30AU - 50863-4
Order 'conn socket rcpt .014-.026 30au - 50863-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24850-ND.
Send this link via E-Mail
Help With This Screen