CONN SOCKET 22-26AWG TIN M-UMNL - 170365-1
| Digi-Key Part Number | 170365-1-ND |
10 100 500 1000 |
.18600 .15480 .12382 .10277 |
Extended Price
1.86 15.48 61.91 102.77 |
| Manufacturer Part Number | 170365-1 | |||
| Description | CONN SOCKET 22-26AWG TIN M-UMNL | |||
| Quantity Available | 3520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170365-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 22-26 AWG |
| Material | Brass |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Tin |
| Series | Mini-Universal MATE-N-LOKĀ® |
| Type | Stamped |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170365 1 1703651 |
170365-1 Specification Sheet
CONN SOCKET 22-26AWG TIN M-UMNL - 170365-1 (170365-1-ND)
Related parts:CONN SOCKET 22-26AWG TIN M-UMNL - 170365-1
Order 'conn socket 22-26awg tin m-umnl - 170365-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170365-1-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 170361-1
Order 'conn socket 22-26awg tin crimp - 170361-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97687TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 770902-1
Order 'conn socket 22-26awg tin crimp - 770902-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25676CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 770986-1
Order 'conn socket 22-26awg tin crimp - 770986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25676-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 770902-1
Order 'conn socket 22-26awg tin crimp - 770902-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25676TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 794227-1
Order 'conn socket 22-26awg tin crimp - 794227-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28810-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 1-104480-4
Order 'conn socket 22-26awg tin crimp - 1-104480-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32511-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 170361-1
Order 'conn socket 22-26awg tin crimp - 170361-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97687CT-ND.
CONN SOCKET 18-22AWG TIN M-UMNL - 170366-1
Order 'conn socket 18-22awg tin m-umnl - 170366-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170366-1-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87756-7
Order 'conn socket 22-26awg tin crimp - 87756-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25970-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A26956CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87165-2
Order 'conn socket 22-26awg tin crimp - 87165-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A26956-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A26956TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 104480-7
Order 'conn socket 22-26awg tin crimp - 104480-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28329-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87666-3
Order 'conn socket 22-26awg tin crimp - 87666-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3000CT-ND.
Send this link via E-Mail
Help With This Screen