CONN PIN 22-26AWG PRE-TIN M-UMNL - 170363-1
| Digi-Key Part Number | 170363-1-ND |
10 100 500 1000 |
.18600 .15480 .12382 .10277 |
Extended Price
1.86 15.48 61.91 102.77 |
| Manufacturer Part Number | 170363-1 | |||
| Description | CONN PIN 22-26AWG PRE-TIN M-UMNL | |||
| Quantity Available | 2050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170363-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 22-26 AWG |
| Material | * |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Tin |
| Series | Mini-Universal MATE-N-LOKĀ® |
| Type | Stamped |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170363 1 1703631 |
170363-1 Specification Sheet
CONN PIN 22-26AWG PRE-TIN M-UMNL - 170363-1 (170363-1-ND)
Related parts:CONN PIN 22-26AWG PRE-TIN M-UMNL - 170363-1
Order 'conn pin 22-26awg pre-tin m-umnl - 170363-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170363-1-ND.
CONN PIN 18-22AWG PRE-TIN M-UMNL - 170364-1
Order 'conn pin 18-22awg pre-tin m-umnl - 170364-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170364-1-ND.
CONN PIN 22-26AWG M-U MNL GOLD - 170363-3
Order 'conn pin 22-26awg m-u mnl gold - 170363-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97676-ND.
CONN PIN 22-26AWG MINI U MNL TIN - 170359-1
Order 'conn pin 22-26awg mini u mnl tin - 170359-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97685-ND.
CONN PIN 22-26AWG TIN CRIMP - 770901-1
Order 'conn pin 22-26awg tin crimp - 770901-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25675CT-ND.
CONN PIN 22-26AWG TIN CRIMP - 770985-1
Order 'conn pin 22-26awg tin crimp - 770985-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25675-ND.
CONN PIN 22-26AWG TIN CRIMP - 770901-1
Order 'conn pin 22-26awg tin crimp - 770901-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25675TR-ND.
CONN PIN 22-26AWG TIN CRIMP - 794226-1
Order 'conn pin 22-26awg tin crimp - 794226-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28802-ND.
CONN PIN .058 DIA. PRE-TIN - 60874-1
Order 'conn pin .058 dia. pre-tin - 60874-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 60874-1-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 1-104505-0
Order 'conn pin 22-26awg 15gold crimp - 1-104505-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-104505-0-ND.
CONN RECEPT 20-26AWG PRE-TIN - 170204-1
Order 'conn recept 20-26awg pre-tin - 170204-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 170204-1-ND.
CONN RECEPT 22-26AWG CRIMP TIN - 170354-1
Order 'conn recept 22-26awg crimp tin - 170354-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 170354-1-ND.
CONN PIN 26-24AWG PRE-TIN - 350968-1
Order 'conn pin 26-24awg pre-tin - 350968-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350968-1-ND.
CONN PIN 24-18AWG PRE-TIN - 61116-1
Order 'conn pin 24-18awg pre-tin - 61116-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61116-1-ND.
CONN PIN 22-26 AWG TIN - 794579-1
Order 'conn pin 22-26 awg tin - 794579-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 794579-1-ND.
Send this link via E-Mail
Help With This Screen