CONN SOCKET 26-22AWG MINI-UMNL - 170361-4
| Digi-Key Part Number | 170361-4-ND |
30000 |
.04959 |
Extended Price
1487.70 |
| Manufacturer Part Number | 170361-4 | |||
| Description | CONN SOCKET 26-22AWG MINI-UMNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170361-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 22-26 AWG |
| Material | * |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Tin |
| Series | Mini-Universal MATE-N-LOKĀ® |
| Type | Stamped |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170361 4 1703614 |
170361-4 Specification Sheet
CONN SOCKET 26-22AWG MINI-UMNL - 170361-4 (170361-4-ND)
Related parts:CONN SOCKET 26-22AWG MINI-UMNL - 170361-4
Order 'conn socket 26-22awg mini-umnl - 170361-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170361-4-ND.
CONN SOCKET 26-22AWG MINI-UMNL - 1-794136-0
Order 'conn socket 26-22awg mini-umnl - 1-794136-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794136-0-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 87666-4
Order 'conn socket 26-22awg crimp gold - 87666-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87666-4-ND.
CONN SOCKET 26-22AWG CRIMP HALT - 87667-4
Order 'conn socket 26-22awg crimp halt - 87667-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87667-4-ND.
CONN SOCKET 22-26AWG MINI-UMNL - 170365-4
Order 'conn socket 22-26awg mini-umnl - 170365-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170365-4-ND.
CONN SOCKT 26-22AWG MINI-UMNL AU - 1-770902-1
Order 'conn sockt 26-22awg mini-umnl au - 1-770902-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-770902-1-ND.
CONN SOCKET 26-22AWG TIN - 60983-4
Order 'conn socket 26-22awg tin - 60983-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60983-4-ND.
CONN SOCKET 26-22AWG TIN CRIMP - 104480-2
Order 'conn socket 26-22awg tin crimp - 104480-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 104480-2-ND.
CONN SOCKET 26-22AWG GOLD CRIMP - 104480-3
Order 'conn socket 26-22awg gold crimp - 104480-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 104480-3-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 1-87756-2
Order 'conn socket 26-22awg crimp gold - 1-87756-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-87756-2-ND.
CONN SOCKET 26-22AWG CRIMP TIN - 1-87756-7
Order 'conn socket 26-22awg crimp tin - 1-87756-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-87756-7-ND.
CONN SOCKET 26-22AWG 30GOLD - 6-87756-7
Order 'conn socket 26-22awg 30gold - 6-87756-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-87756-7-ND.
CONN SOCKET 26-22AWG GOLD - 794142-3
Order 'conn socket 26-22awg gold - 794142-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 794142-3-ND.
CONN SOCKET 26-30AWG 50AU CRIMP - 86015-4
Order 'conn socket 26-30awg 50au crimp - 86015-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 86015-4-ND.
CONN SOCKET 26-30AWG 30AU CRIMP - 86491-4
Order 'conn socket 26-30awg 30au crimp - 86491-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 86491-4-ND.
Send this link via E-Mail
Help With This Screen