CONN PIN 18-22AWG M-U-MNL TIN - 170360-1
| Digi-Key Part Number | A97686TR-ND |
4000 8000 12000 |
.03715 .03408 .03203 |
Extended Price
148.60 272.64 384.36 |
| Manufacturer Part Number | 170360-1 | |||
| Description | CONN PIN 18-22AWG M-U-MNL TIN | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170360-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 18-22 AWG |
| Material | * |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Pin |
| Plating | Tin |
| Series | Mini-Universal MATE-N-LOKĀ® |
| Type | Stamped |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170360 1 1703601 A97686TR ND A97686TRND A97686TR |
170360-1 Specification Sheet
CONN PIN 18-22AWG M-U-MNL TIN - 170360-1 (A97686TR-ND)
Related parts:CONN PIN 18-22AWG M-U-MNL TIN - 170360-1
Order 'conn pin 18-22awg m-u-mnl tin - 170360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97686TR-ND.
CONN PIN 18-22AWG M-U-MNL TIN - 170360-1
Order 'conn pin 18-22awg m-u-mnl tin - 170360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97686CT-ND.
CONN PIN 22-26AWG MINI U MNL TIN - 170359-1
Order 'conn pin 22-26awg mini u mnl tin - 170359-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97685-ND.
CONN PIN 18-22AWG M-U MNL 30GOLD - 170364-3
Order 'conn pin 18-22awg m-u mnl 30gold - 170364-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97677-ND.
CONN PIN 18-22AWG MINI-U M-N-L2 - 1-794220-0
Order 'conn pin 18-22awg mini-u m-n-l2 - 1-794220-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794220-0-ND.
CONN PIN 18-22AWG PRE-TIN M-UMNL - 170364-1
Order 'conn pin 18-22awg pre-tin m-umnl - 170364-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170364-1-ND.
CONN PIN 18-22AWG AUTO M-N-L TIN - 61366-1
Order 'conn pin 18-22awg auto m-n-l tin - 61366-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61366-1-ND.
CONN PIN 18-22AWG TIN CRIMP - 770903-1
Order 'conn pin 18-22awg tin crimp - 770903-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25683CT-ND.
CONN PIN 18-22AWG TIN CRIMP - 770987-1
Order 'conn pin 18-22awg tin crimp - 770987-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25683-ND.
CONN PIN 18-22AWG TIN CRIMP - 770903-1
Order 'conn pin 18-22awg tin crimp - 770903-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25683TR-ND.
CONN PIN 18-22AWG TIN CRIMP - 794228-1
Order 'conn pin 18-22awg tin crimp - 794228-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28804-ND.
CONN PIN 18-22AWG BRASS TIN - 794955-1
Order 'conn pin 18-22awg brass tin - 794955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794955-1-ND.
CONN PIN 18-22AWG 30GOLD CRIMP - 170360-3
Order 'conn pin 18-22awg 30gold crimp - 170360-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170360-3-ND.
CONN PIN 18-22AWG 30GOLD CRIMP - 1658541-1
Order 'conn pin 18-22awg 30gold crimp - 1658541-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31923CT-ND.
CONN PIN 18-22AWG 30GOLD CRIMP - 1658541-1
Order 'conn pin 18-22awg 30gold crimp - 1658541-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31923TR-ND.
Send this link via E-Mail
Help With This Screen