CONN PIN 20-14AWG TIN SHUR-PLUG - 170020-1
| Digi-Key Part Number | 170020-1-ND |
24000 |
.07361 |
Extended Price
1766.64 |
| Manufacturer Part Number | 170020-1 | |||
| Description | CONN PIN 20-14AWG TIN SHUR-PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170020-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-20 AWG |
| Terminal Type | Bullet, Male Plug |
| Stud/Tab Size | 0.140" (3.56mm) Dia |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Shur-Plug™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170020 1 1700201 |
170020-1 Specification Sheet
CONN PIN 20-14AWG TIN SHUR-PLUG - 170020-1 (170020-1-ND)
Related parts:CONN PIN 20-14AWG TIN SHUR-PLUG - 170020-1
Order 'conn pin 20-14awg tin shur-plug - 170020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170020-1-ND.
CONN PIN 14-18 AWG SHUR-PLUG - 60766-1
Order 'conn pin 14-18 awg shur-plug - 60766-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 60766-1-ND.
CONN PIN 14-18 AWG SHUR-PLUG - 61802-1
Order 'conn pin 14-18 awg shur-plug - 61802-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61802-1-ND.
CONN PIN 22-24 AWG SHUR-PLUG - 62416-1
Order 'conn pin 22-24 awg shur-plug - 62416-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 62416-1-ND.
CONN PIN 20-14AWG MATE-N-LOK - 925660-1
Order 'conn pin 20-14awg mate-n-lok - 925660-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99292-ND.
CONN PIN 20-14AWG MATE-N-LOK - 925715-1
Order 'conn pin 20-14awg mate-n-lok - 925715-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99298-ND.
CONN PIN 18-14AWG TIN CRIMP - 1-66359-7
Order 'conn pin 18-14awg tin crimp - 1-66359-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66359-7-ND.
CONN SOCKET 20-14AWG TIN MNL - 61117-1
Order 'conn socket 20-14awg tin mnl - 61117-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97888TR-ND.
CONN PIN 20-14AWG M-N-L PRE-TIN - 61118-4
Order 'conn pin 20-14awg m-n-l pre-tin - 61118-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61118-4-ND.
CONN SPLIT PIN 20-14AWG M-N-LOK - 926898-1
Order 'conn split pin 20-14awg m-n-lok - 926898-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 926898-1-ND.
CONN PIN 20-24AWG TIN CRIMP - 66400-1
Order 'conn pin 20-24awg tin crimp - 66400-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1647-ND.
CONN PIN 20-24AWG TIN CRIMP - 213605-1
Order 'conn pin 20-24awg tin crimp - 213605-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25009CT-ND.
CONN PIN 20-24AWG TIN CRIMP - 213605-1
Order 'conn pin 20-24awg tin crimp - 213605-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25009TR-ND.
CONN PIN 10-14AWG TIN CRIMP - 350201-1
Order 'conn pin 10-14awg tin crimp - 350201-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25460CT-ND.
CONN PIN 10-14AWG TIN CRIMP - 350391-1
Order 'conn pin 10-14awg tin crimp - 350391-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25460-ND.
Send this link via E-Mail
Help With This Screen