CONN SOCKET 12-16 AWG TIN CRIMP - 1-66740-2 - Connectors
| Digi-Key Part Number | 1-66740-2-ND |
1500 |
2.17500 |
Extended Price
3262.50 |
| Manufacturer Part Number | 1-66740-2 | |||
| Description | CONN SOCKET 12-16 AWG TIN CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-66740-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 12-16 AWG |
| Material | Copper |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Tin-Lead |
| Series | Multimate |
| Type | Power |
| Plating - Thickness | 50µin (1.27µm) |
| Contact Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 66740 2 1667402 |
1-66740-2 Specification Sheet
CONN SOCKET 12-16 AWG TIN CRIMP - 1-66740-2 (1-66740-2-ND) - Connectors
Related parts Connectors :CONN SOCKET 12-16 AWG TIN CRIMP - 1-66740-2
Order 'conn socket 12-16 awg tin crimp - 1-66740-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66740-2-ND.
CONN SOCKET 12-16 AWG SLVR CRIMP - 66740-9
Order 'conn socket 12-16 awg slvr crimp - 66740-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66740-9-ND.
CONN PIN 24-26 AWG TIN CRIMP - 1-66107-2
Order 'conn pin 24-26 awg tin crimp - 1-66107-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66107-2-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66099-2
Order 'conn pin 16-18awg tin crimp - 1-66099-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66099-2-ND.
CONN SOCKET 20-24 AWG TIN CRIMP - 2-66104-5
Order 'conn socket 20-24 awg tin crimp - 2-66104-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-66104-5-ND.
CONN SOCKET 18-22 AWG TIN CRIMP - 66592-1
Order 'conn socket 18-22 awg tin crimp - 66592-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66592-1-ND.
CONN SOCKET 18-22 AWG TIN CRIMP - 794831-1
Order 'conn socket 18-22 awg tin crimp - 794831-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32602CT-ND.
CONN SOCKET 18-22 AWG TIN CRIMP - 794831-1
Order 'conn socket 18-22 awg tin crimp - 794831-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32602TR-ND.
CONN PIN 14-18 AWG TIN CRIMP - 1-66602-1
Order 'conn pin 14-18 awg tin crimp - 1-66602-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66602-1-ND.
CONN CONTACT 14-16 AWG TIN - 350651-1
Order 'conn contact 14-16 awg tin - 350651-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350651-1-ND.
CONN CONTACT 14-16 AWG TIN - 350822-1
Order 'conn contact 14-16 awg tin - 350822-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350822-1-ND.
CONN PIN 12-16 AWG 30GOLD CRIMP - 66255-6
Order 'conn pin 12-16 awg 30gold crimp - 66255-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66255-6-ND.
CONN PIN 12-16 AWG SILVER CRIMP - 66255-8
Order 'conn pin 12-16 awg silver crimp - 66255-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66255-8-ND.
CONN SOCKET 14-18 AWG TIN CRIMP - 66601-7
Order 'conn socket 14-18 awg tin crimp - 66601-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66601-7-ND.
CONN SOCKET 22-16 AWG TIN - SVF-42T-P2.0
Order 'conn socket 22-16 awg tin - SVF-42T-P2.0' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2347-2-ND.
Send this link via E-Mail
Help With This Screen