CONN SOCKET 14-18AWG CRIMP - 1-66360-4 - Connectors
| Digi-Key Part Number | 1-66360-4-ND |
4000 |
.70121 |
Extended Price
2804.84 |
| Manufacturer Part Number | 1-66360-4 | |||
| Description | CONN SOCKET 14-18AWG CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-66360-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-18 AWG |
| Material | Copper, Nickel Alloy |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Gold |
| Series | Multimate |
| Type | |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 66360 4 1663604 |
1-66360-4 Specification Sheet
CONN SOCKET 14-18AWG CRIMP - 1-66360-4 (1-66360-4-ND) - Connectors
Related parts Connectors :CONN SOCKET 14-18AWG CRIMP - 1-66360-4
Order 'conn socket 14-18awg crimp - 1-66360-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66360-4-ND.
CONN SOCKET 24-20AWG CRIMP - 1-201328-4
Order 'conn socket 24-20awg crimp - 1-201328-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-201328-4-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66358-4
Order 'conn socket 14-18awg tin crimp - 1-66358-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66358-4-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66360-0
Order 'conn socket 14-18awg tin crimp - 1-66360-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66360-0-ND.
CONN SOCKET 14-18AWG 30AU CRIMP - 1-66360-1
Order 'conn socket 14-18awg 30au crimp - 1-66360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66360-1-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66360-3
Order 'conn socket 14-18awg tin crimp - 1-66360-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66360-3-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66360-2
Order 'conn socket 14-18awg tin crimp - 1-66360-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31997-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66358-2
Order 'conn socket 14-18awg tin crimp - 1-66358-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66358-2-ND.
CONN SOCKET 14-18AWG 30AU CRIMP - 1-66358-3
Order 'conn socket 14-18awg 30au crimp - 1-66358-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66358-3-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66358-8
Order 'conn socket 14-18awg tin crimp - 1-66358-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66358-8-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 66360-2
Order 'conn socket 14-18awg tin crimp - 66360-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1321-ND.
CONN SOCKET 14-18AWG GOLD CRIMP - 66360-3
Order 'conn socket 14-18awg gold crimp - 66360-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25128-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 66598-1
Order 'conn socket 14-18awg tin crimp - 66598-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25130CT-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 66601-1
Order 'conn socket 14-18awg tin crimp - 66601-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25130-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 66598-1
Order 'conn socket 14-18awg tin crimp - 66598-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25130TR-ND.
Send this link via E-Mail
Help With This Screen