CONN PIN 18-14AWG TIN CRIMP - 1-66359-7
| Digi-Key Part Number | 1-66359-7-ND |
8000 |
.21746 |
Extended Price
1739.68 |
| Manufacturer Part Number | 1-66359-7 | |||
| Description | CONN PIN 18-14AWG TIN CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-66359-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-18 AWG |
| Material | * |
| Packaging | Reel |
| Pin or Socket | Pin |
| Plating | Tin-Lead |
| Series | - |
| Type | - |
| Plating - Thickness | 50µin (1.27µm) |
| Contact Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 66359 7 1663597 |
1-66359-7 Specification Sheet
CONN PIN 18-14AWG TIN CRIMP - 1-66359-7 (1-66359-7-ND)
Related parts:CONN PIN 18-14AWG TIN CRIMP - 1-66359-7
Order 'conn pin 18-14awg tin crimp - 1-66359-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66359-7-ND.
CONN PIN 18-14AWG TIN CRIMP - 1-66359-5
Order 'conn pin 18-14awg tin crimp - 1-66359-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66359-5-ND.
CONN PIN 18-14AWG TIN CRIMP - 1-66359-9
Order 'conn pin 18-14awg tin crimp - 1-66359-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66359-9-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 1-66358-7
Order 'conn socket 18-14awg tin crimp - 1-66358-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66358-7-ND.
CONN PIN 18-14AWG TIN CRIMP - 1-66361-6
Order 'conn pin 18-14awg tin crimp - 1-66361-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66361-6-ND.
CONN PIN 18-14AWG TIN CRIMP - 1-66597-1
Order 'conn pin 18-14awg tin crimp - 1-66597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66597-1-ND.
CONN PIN 18-14AWG #16 GOLD - 1-66359-6
Order 'conn pin 18-14awg #16 gold - 1-66359-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66359-6-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66359-4
Order 'conn pin 14-18awg tin crimp - 1-66359-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31998CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66359-4
Order 'conn pin 14-18awg tin crimp - 1-66359-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31998TR-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 1-66601-2
Order 'conn socket 18-14awg tin crimp - 1-66601-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66601-2-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 1-66360-6
Order 'conn socket 18-14awg tin crimp - 1-66360-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66360-6-ND.
CONN PIN 18-14AWG 30GOLD CRIMP - 1-66361-4
Order 'conn pin 18-14awg 30gold crimp - 1-66361-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66361-4-ND.
CONN PIN 18-14AWG 30GOLD CRIMP - 1-66597-0
Order 'conn pin 18-14awg 30gold crimp - 1-66597-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66597-0-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 1-66598-0
Order 'conn socket 18-14awg tin crimp - 1-66598-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66598-0-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 1-66598-2
Order 'conn socket 18-14awg tin crimp - 1-66598-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66598-2-ND.
Send this link via E-Mail
Help With This Screen