CONN PIN 16-18AWG TIN CRIMP - 1-66099-2 - Connectors, Interconnects
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66099-2
| Digi-Key Part Number | 1-66099-2-ND |
2000 |
.28034 |
Extended Price
560.68 |
| Manufacturer Part Number | 1-66099-2 | |||
| Description | CONN PIN 16-18AWG TIN CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66099-2
| Technical/Catalog Information | 1-66099-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 16-18 AWG |
| Material | Brass |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Tin-Lead |
| Type | Stamped |
| Plating - Thickness | 50µin (1.27µm) |
| Contact Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 66099 2 1660992 |
1-66099-2 Specification Sheet
CONN PIN 16-18AWG TIN CRIMP - 1-66099-2 (1-66099-2-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66099-2CONN PIN 16-18AWG TIN CRIMP - 1-66099-2
Order 'conn pin 16-18awg tin crimp - 1-66099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66099-2-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66099-6
Order 'conn pin 16-18awg tin crimp - 1-66099-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66099-6-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66099-5
Order 'conn pin 16-18awg tin crimp - 1-66099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31987-ND.
CONN PIN 16-18AWG TIN CRIMP - 350639-1
Order 'conn pin 16-18awg tin crimp - 350639-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25568-ND.
CONN PIN 16-18AWG 15GOLD CRIMP - 1-66099-3
Order 'conn pin 16-18awg 15gold crimp - 1-66099-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66099-3-ND.
CONN PIN 16-18AWG 30GOLD CRIMP - 1-66099-4
Order 'conn pin 16-18awg 30gold crimp - 1-66099-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66099-4-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-2
Order 'conn pin 14-18awg tin crimp - 1-66361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31998-ND.
CONN PIN 16-18AWG TIN CRIMP - 66099-2
Order 'conn pin 16-18awg tin crimp - 66099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1649-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-1
Order 'conn pin 16-18awg tin crimp - 350558-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25568CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-1
Order 'conn pin 16-18awg tin crimp - 350558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25568TR-ND.
CONN PIN 16-20AWG TIN CRIMP - 171638-1
Order 'conn pin 16-20awg tin crimp - 171638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25691-ND.
CONN PIN 16-20AWG TIN CRIMP - 171636-1
Order 'conn pin 16-20awg tin crimp - 171636-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25691TR-ND.
CONN PIN 16-20AWG TIN CRIMP - 794230-1
Order 'conn pin 16-20awg tin crimp - 794230-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28806-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66098-8
Order 'conn pin 16-18awg tin crimp - 1-66098-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31987CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66098-8
Order 'conn pin 16-18awg tin crimp - 1-66098-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31987TR-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66099-2
Send this link via E-Mail
Help With This Screen
