Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66098-9
CONN PIN 18-16AWG #16 TIN - 1-66098-9 - Connectors, Interconnects
| Digi-Key Part Number | 1-66098-9-ND |
8000 |
.19104 |
Extended Price
1528.32 |
| Manufacturer Part Number | 1-66098-9 | |||
| Description | CONN PIN 18-16AWG #16 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-66098-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 16-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Pin |
| Plating | Tin |
| Type | Stamped |
| Plating - Thickness | 50µin (1.27µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 66098 9 1660989 |
1-66098-9 Specification Sheet
CONN PIN 18-16AWG #16 TIN - 1-66098-9 (1-66098-9-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66098-9Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66098-9
Order 'conn pin 18-16awg #16 tin - 1-66098-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66098-9-ND.
Contact - Multi Purpose Connector Tyco Electronics Machined 1-200336-7
Order 'conn pin 18-16awg crimp tin - 1-200336-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-200336-7-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-66602-0
Order 'conn pin 18-14awg #16 tin - 1-66602-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66602-0-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66358-9
Order 'conn socket 18-14awg #16 gold - 1-66358-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66358-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-1123723-9
Order 'conn header .156 vert 9pos tin - 1-1123723-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-1318300-9
Order 'conn header .156 vert 9pos tin - 1-1318300-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30518-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103669-9
Order 'conn header vert 20pos pcb tin - 1-103669-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103669-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640445-9
Order 'conn header vert 19pos .156 tin - 1-640445-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640445-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640454-9
Order 'conn header vert 19pos .100 tin - 1-640454-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640454-9-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103639-9
Order 'conn header vert 20pos pcb tin - 1-103639-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28570-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640384-9
Order 'conn header 19pos vert .156 tin - 1-640384-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640384-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640388-9
Order 'conn header 19pos vert .156 tin - 1-640388-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640388-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644749-9
Order 'conn header 19pos vert .156 tin - 1-644749-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644749-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644750-9
Order 'conn header 19pos vert .156 tin - 1-644750-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644750-9-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644752-9
Order 'conn header 19pos vert .156 tin - 1-644752-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644752-9-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66098-9
Send this link via E-Mail
Help With This Screen
