CONN RCPT 17-13-5AWG SHUR-PLUG - 165400-1 - Connectors
| Digi-Key Part Number | 165400-1-ND |
5000 |
.86087 |
Extended Price
4304.35 |
| Manufacturer Part Number | 165400-1 | |||
| Description | CONN RCPT 17-13-5AWG SHUR-PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 165400-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Blue |
| Diameter - Barrel | 0.180" (4.57mm) |
| Features | - |
| Wire Gauge | 13.5-17 AWG |
| Insulation | Fully Insulated |
| Length - Overall | 0.972" (24.70mm) |
| Length - Barrel | - |
| Packaging | Bulk |
| Terminal Material | Brass |
| Terminal Finish | Tin |
| Terminal Type | Female, Receptacle (Socket) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
165400 1 1654001 |
165400-1 Specification Sheet
CONN RCPT 17-13-5AWG SHUR-PLUG - 165400-1 (165400-1-ND) - Connectors
Related parts Connectors :CONN RCPT 17-13-5AWG SHUR-PLUG - 165400-1
Order 'conn rcpt 17-13-5awg shur-plug - 165400-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165400-1-ND.
CONN PIN 20-14AWG TIN SHUR-PLUG - 170020-1
Order 'conn pin 20-14awg tin shur-plug - 170020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170020-1-ND.
CONN PIN 14-18 AWG SHUR-PLUG - 60766-1
Order 'conn pin 14-18 awg shur-plug - 60766-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60766-1-ND.
CONN PIN 16-20 AWG SHUR-PLUG - 61388-1
Order 'conn pin 16-20 awg shur-plug - 61388-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61388-1-ND.
CONN PIN 14-18 AWG SHUR-PLUG - 61802-1
Order 'conn pin 14-18 awg shur-plug - 61802-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61802-1-ND.
CONN PIN 20-24 AWG SHUR-PLUG - 62416-1
Order 'conn pin 20-24 awg shur-plug - 62416-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62416-1-ND.
CONN RCPT 17-16POS R/A CPC SER 1 - 1776904-1
Order 'conn rcpt 17-16pos r/a cpc ser 1 - 1776904-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98556-ND.
CONN RECEPT 16-20 AWG SHUR-PLUG - 170021-1
Order 'conn recept 16-20 awg shur-plug - 170021-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170021-1-ND.
CONN RECEPT 14-18 AWG SHUR-PLUG - 61412-1
Order 'conn recept 14-18 awg shur-plug - 61412-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61412-1-ND.
CONN RCPT 13POS RT ANG T/H GOLD - 1-535676-2
Order 'conn rcpt 13pos rt ang t/h gold - 1-535676-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535676-2-ND.
CONN PIN 14-10AWG SHUR-PLUG - 42865-1
Order 'conn pin 14-10awg shur-plug - 42865-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42865-1-ND.
CONN PIN 14-18AWG SHUR-PLUG - 62739-1
Order 'conn pin 14-18awg shur-plug - 62739-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62739-1-ND.
CONN RECEPT .156 SHUR PLUG - 62829-1
Order 'conn recept .156 shur plug - 62829-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62829-1-ND.
CONN RCPT POST 160POS CF PNL MT - 213521-1
Order 'conn rcpt post 160pos cf pnl mt - 213521-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213521-1-ND.
CONN RCPT HM 125POS RT ANG 2MM - 5352069-1
Order 'conn rcpt hm 125pos rt ang 2mm - 5352069-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97858-ND.
Send this link via E-Mail
Help With This Screen
