CONN SOCKET 24-20AWG CRIMP GOLD - 163088-2 - Connectors
| Digi-Key Part Number | 163088-2-ND |
1000 |
.77657 |
Extended Price
776.57 |
| Manufacturer Part Number | 163088-2 | |||
| Description | CONN SOCKET 24-20AWG CRIMP GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 163088-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 20-24 AWG |
| Material | Brass |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Gold |
| Series | Multimate |
| Type | |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
163088 2 1630882 |
163088-2 Specification Sheet
CONN SOCKET 24-20AWG CRIMP GOLD - 163088-2 (163088-2-ND) - Connectors
Related parts Connectors :CONN SOCKET 24-20AWG CRIMP GOLD - 163088-2
Order 'conn socket 24-20awg crimp gold - 163088-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 163088-2-ND.
CONN SOCKET 24-20AWG CRIMP GOLD - 164153-6
Order 'conn socket 24-20awg crimp gold - 164153-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 164153-6-ND.
CONN SOCKET 24-20AWG CRIMP GOLD - 87309-9
Order 'conn socket 24-20awg crimp gold - 87309-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87309-9-ND.
CONN SOCKET 24-20AWG CRIMP - 170136-2
Order 'conn socket 24-20awg crimp - 170136-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170136-2-ND.
CONN SOCKET 18-16AWG CRIMP GOLD - 163084-2
Order 'conn socket 18-16awg crimp gold - 163084-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 163084-2-ND.
CONN PIN 24-20AWG CRIMP GOLD - 164160-4
Order 'conn pin 24-20awg crimp gold - 164160-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 164160-4-ND.
CONN PIN 24-20AWG CRIMP GOLD - 1-66103-4
Order 'conn pin 24-20awg crimp gold - 1-66103-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66103-4-ND.
CONN PIN 24-20AWG CRIMP GOLD - 203816-3
Order 'conn pin 24-20awg crimp gold - 203816-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 203816-3-ND.
CONN SOCKET 20-24AWG CRIMP GOLD - 205090-2
Order 'conn socket 20-24awg crimp gold - 205090-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205090-2-ND.
CONN SOCKET 24-20AWG .062 GOLD - 66331-6
Order 'conn socket 24-20awg .062 gold - 66331-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66331-6-ND.
CONN PIN 24-20AWG CRIMP 15GOLD - 794608-2
Order 'conn pin 24-20awg crimp 15gold - 794608-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 794608-2-ND.
CONN SOCKET 24-20AWG CRIMP 30AU - 85969-8
Order 'conn socket 24-20awg crimp 30au - 85969-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 85969-8-ND.
CONN SOCKET 24-20AWG CRIMP HALT - 87309-8
Order 'conn socket 24-20awg crimp halt - 87309-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87309-8-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 87666-2
Order 'conn socket 26-22awg crimp gold - 87666-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87666-2-ND.
CONN SOCKET 8-10AWG CRIMP GOLD - 213843-2
Order 'conn socket 8-10awg crimp gold - 213843-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 213843-2-ND.
Send this link via E-Mail
Help With This Screen