IDC CABLE - MCE50K/MC50G/X - M1EXK-5036J
| Digi-Key Part Number | M1EXK-5036J-ND |
1 10 100 250 500 1000 2500 5000 |
22.53000 19.76100 14.56100 12.56752 11.70078 10.08868 9.53398 9.22195 |
Extended Price
22.53 197.61 1456.10 3141.88 5850.39 10088.68 23834.95 46109.75 |
| Manufacturer Part Number | M1EXK-5036J | |||
| Description | IDC CABLE - MCE50K/MC50G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1EXK-5036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1EXK 5036J M1EXK5036J |
IDC CABLE - MCE50K/MC50G/X - M1EXK-5036J (M1EXK-5036J-ND)
Related parts:IDC CABLE - MCE50K/MC50G/X - M1EXK-5036J
Order 'idc cable - mce50k/mc50g/x - M1EXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-5036J-ND.
IDC CABLE - MCE50K/MC50G/MCE50K - M3EEK-5036J
Order 'idc cable - mce50k/mc50g/mce50k - M3EEK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3EEK-5036J-ND.
IDC CABLE - MSC50A/MC50G/X - M1AXA-5036J
Order 'idc cable - msc50a/mc50g/x - M1AXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5036J-ND.
IDC CABLE - MSC50K/MC50G/X - M1AXK-5036J
Order 'idc cable - msc50k/mc50g/x - M1AXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-5036J-ND.
IDC CABLE - MSR50A/MC50G/X - M1BXA-5036J
Order 'idc cable - msr50a/mc50g/x - M1BXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5036J-ND.
IDC CABLE - MSR50K/MC50G/X - M1BXK-5036J
Order 'idc cable - msr50k/mc50g/x - M1BXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5036J-ND.
IDC CABLE - MKC50A/MC50G/X - M1CXA-5036J
Order 'idc cable - mkc50a/mc50g/x - M1CXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5036J-ND.
IDC CABLE - MKC50K/MC50G/X - M1CXK-5036J
Order 'idc cable - mkc50k/mc50g/x - M1CXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5036J-ND.
IDC CABLE - MKR50A/MC50G/X - M1DXA-5036J
Order 'idc cable - mkr50a/mc50g/x - M1DXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-5036J-ND.
IDC CABLE - MKR50K/MC50G/X - M1DXK-5036J
Order 'idc cable - mkr50k/mc50g/x - M1DXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-5036J-ND.
IDC CABLE - MCE50G/MC50G/X - M1EXG-5036J
Order 'idc cable - mce50g/mc50g/x - M1EXG-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXG-5036J-ND.
IDC CABLE - MCE50K/MC50M/X - M1EXK-5036R
Order 'idc cable - mce50k/mc50m/x - M1EXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-5036R-ND.
IDC CABLE - MCE50K/MC50F/X - M1EXK-5040K
Order 'idc cable - mce50k/mc50f/x - M1EXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-5040K-ND.
IDC CABLE - MCF50K/MC50G/X - M1FXK-5036J
Order 'idc cable - mcf50k/mc50g/x - M1FXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-5036J-ND.
IDC CABLE - MCS50K/MC50G/X - M1GXK-5036J
Order 'idc cable - mcs50k/mc50g/x - M1GXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-5036J-ND.
Send this link via E-Mail
Help With This Screen