CONN CONTACT 12-16AWG SILVER - 1604112-1 - Connectors, Interconnects
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604112-1
| Digi-Key Part Number | 1604112-1-ND |
12000 |
.07599 |
Extended Price
911.88 |
| Manufacturer Part Number | 1604112-1 | |||
| Description | CONN CONTACT 12-16AWG SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1604112-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Contact |
| Color | - |
| For Use With/Related Products | Power Series 15/30/45 |
| Specifications | 12-16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1604112 1 16041121 |
1604112-1 Specification Sheet
CONN CONTACT 12-16AWG SILVER - 1604112-1 (1604112-1-ND) - Connectors, Interconnects
Related parts Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604112-1CONN CONTACT 12-16AWG SILVER - 1604112-1
Order 'conn contact 12-16awg silver - 1604112-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604112-1-ND.
CONN CONTACT 12-16AWG TIN - 1604112-2
Order 'conn contact 12-16awg tin - 1604112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604112-2-ND.
CONN PIN #12 CRIMP SILVER - 1766193-1
Order 'conn pin #12 crimp silver - 1766193-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36281-ND.
CONN CONTACT 10-14AWG SILVER - 1445962-1
Order 'conn contact 10-14awg silver - 1445962-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445962-1-ND.
CONN PIN #12 PCB SILVER - 1766245-1
Order 'conn pin #12 pcb silver - 1766245-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36282-ND.
CONN SOCKT 12-16AWG 30GOLD CRIMP - 1-66740-1
Order 'conn sockt 12-16awg 30gold crimp - 1-66740-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66740-1-ND.
CONN PIN 12-16AWG SILVER CRIMP - 66261-4
Order 'conn pin 12-16awg silver crimp - 66261-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25032-ND.
CONN PIN 12-16AWG SILVER CRIMP - 66262-4
Order 'conn pin 12-16awg silver crimp - 66262-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25034-ND.
CONN PIN 12-16AWG TIN CRIMP - 1-66255-1
Order 'conn pin 12-16awg tin crimp - 1-66255-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66255-1-ND.
CONN PIN 12-16AWG TIN CRIMP - 1-66255-2
Order 'conn pin 12-16awg tin crimp - 1-66255-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66255-2-ND.
CONN SOCKET 12-16AWG TIN CRIMP - 1-66740-9
Order 'conn socket 12-16awg tin crimp - 1-66740-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66740-9-ND.
CONN PIN 12-16AWG CRIMP - 66262-1
Order 'conn pin 12-16awg crimp - 66262-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66262-1-ND.
CONN CONTACT 16-20AWG SILVER - 1604113-1
Order 'conn contact 16-20awg silver - 1604113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604113-1-ND.
CONN CONTACT 12-16 AWG TIN - 350651-1
Order 'conn contact 12-16 awg tin - 350651-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350651-1-ND.
CONN CONTACT 12-16 AWG TIN - 350822-1
Order 'conn contact 12-16 awg tin - 350822-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350822-1-ND.
Options for Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604112-1
Send this link via E-Mail
Help With This Screen
