Blade Type Power - Accessory Connector Tyco Electronics Contact 1604040-1
CONN CONTACT 4AWG COLD-HEADED - 1604040-1 - Connectors
| Digi-Key Part Number | 1604040-1-ND |
250 |
3.04500 |
Extended Price
761.25 |
| Manufacturer Part Number | 1604040-1 | |||
| Description | CONN CONTACT 4AWG COLD-HEADED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1604040-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Contact |
| Color | - |
| For Use With/Related Products | Power Series 175, 180 |
| Specifications | 4 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1604040 1 16040401 |
1604040-1 Specification Sheet
CONN CONTACT 4AWG COLD-HEADED - 1604040-1 (1604040-1-ND) - Connectors
Related parts Blade Type Power - Accessory Connector Tyco Electronics Contact 1604040-1Blade Type Power - Accessory Connector Tyco Electronics Contact 1604040-1
Order 'conn contact 4awg cold-headed - 1604040-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604040-1-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 647877-1
Order 'conn contact 6awg cold-headed - 647877-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647877-1-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 647878-1
Order 'conn contact 8awg cold-headed - 647878-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647878-1-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 647754-1
Order 'conn contact 6awg cold-headed tr - 647754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647754-1-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 647755-1
Order 'conn contact 8awg cold-headed tr - 647755-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647755-1-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604055-1-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 647879-1
Order 'conn contact 10-12awg cold-head - 647879-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647879-1-ND.
Blade Type Power - Accessory Connector Tyco Electronics Contact 1604038-1
Order 'conn contact 1/0awg 175 series - 1604038-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604038-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102104-1
Order 'conn contact 18-22awg crimp - 102104-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-1-ND.
Gold Backplane - Contact Connector Tyco Electronics - 1445692-1
Order 'conn contact pin 24awg gold - 1445692-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445692-1-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 1445962-1
Order 'conn contact 10-14awg silver - 1445962-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445962-1-ND.
Gold Card Edge - Contact Connector Tyco Electronics 1-583853-1
Order 'conn contact twin leaf 20-24awg - 1-583853-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583853-1-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604112-1
Order 'conn contact 12-16awg silver - 1604112-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604112-1-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604113-1
Order 'conn contact 16-20awg silver - 1604113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604113-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 177915-1
Order 'conn contact recept 16-20awg - 177915-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177915-1-ND.
Options for Blade Type Power - Accessory Connector Tyco Electronics Contact 1604040-1
Send this link via E-Mail
Help With This Screen
