CONN CONTACT 1/0AWG 175 SERIES - 1604038-1 - Connectors
Blade Type Power - Accessory Connector Tyco Electronics Contact 1604038-1
| Digi-Key Part Number | 1604038-1-ND |
250 |
3.78000 |
Extended Price
945.00 |
| Manufacturer Part Number | 1604038-1 | |||
| Description | CONN CONTACT 1/0AWG 175 SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1604038-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Contact |
| Color | - |
| For Use With/Related Products | Power Series 175, 180 |
| Specifications | 1/0 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1604038 1 16040381 |
1604038-1 Specification Sheet
CONN CONTACT 1/0AWG 175 SERIES - 1604038-1 (1604038-1-ND) - Connectors
Related parts Blade Type Power - Accessory Connector Tyco Electronics Contact 1604038-1CONN CONTACT 1/0AWG 175 SERIES - 1604038-1
Order 'conn contact 1/0awg 175 series - 1604038-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604038-1-ND.
CONN CONTACT 1/0 AWG COLD-HEADED - 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604055-1-ND.
CONN RECEPT 8-1POS FREE-HANGING - 1445526-1
Order 'conn recept 8-1pos free-hanging - 1445526-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29988-ND.
CONN CONTACT ACTION PIN 30 GOLD - 5534135-1
Order 'conn contact action pin 30 gold - 5534135-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5534135-1-ND.
CONN CONTACT 120A PWR PROD 2AWG - 1445995-1
Order 'conn contact 120a pwr prod 2awg - 1445995-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445995-1-ND.
CONN RCPT CPC 1POS PANEL MNT - 207982-1
Order 'conn rcpt cpc 1pos panel mnt - 207982-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207982-1-ND.
CONN CONTACT MALE HE/HA SERIES - 3-1105100-1
Order 'conn contact male he/ha series - 3-1105100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1105100-1-ND.
CONN CONTACT FEMALE HE/HA SERIES - 3-1105101-1
Order 'conn contact female he/ha series - 3-1105101-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1105101-1-ND.
CONN CONTACT 20-24AWG GOLD CRIMP - 170311-1
Order 'conn contact 20-24awg gold crimp - 170311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170311-1-ND.
CONN CONTACT TAB 20-16AWG TIN - 175150-1
Order 'conn contact tab 20-16awg tin - 175150-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175150-1-ND.
CONN PIN COAX FOR M SERIES - 227602-1
Order 'conn pin coax for m series - 227602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 227602-1-ND.
CONN CONTACT 26-22AWG CRIMP GOLD - 343371-1
Order 'conn contact 26-22awg crimp gold - 343371-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 343371-1-ND.
CONN CONTACT 8-12 AWG TIN - 350650-1
Order 'conn contact 8-12 awg tin - 350650-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350650-1-ND.
CONN CONTACT 12-16 AWG TIN - 350651-1
Order 'conn contact 12-16 awg tin - 350651-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350651-1-ND.
CONN CONTACT 12-16 AWG TIN - 350822-1
Order 'conn contact 12-16 awg tin - 350822-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350822-1-ND.
Options for Blade Type Power - Accessory Connector Tyco Electronics Contact 1604038-1
Send this link via E-Mail
Help With This Screen
