Keywords:





CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3

Digi-Key Part Number 1-583859-3-ND
Price Break
1000
Unit Price
3.75000
Extended Price
3750.00
Manufacturer Part Number1-583859-3
DescriptionCONN CARDEDGE HSNG 6POS DL .156
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-583859-3
VendorTyco Electronics
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
ColorBlack
FeaturesFlange
Mounting TypePanel Mount
Number of Positions 12
PackagingBulk
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 583859 3
15838593

1-583859-3 Specification Sheet

Image of CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3

CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3 (1-583859-3-ND)

Related parts :
CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3
 Order 'conn cardedge hsng 6pos dl .156 - 1-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-3-ND.
CONN CARDEDGE HSNG 12POS DL .156 - 1-583859-5
 Order 'conn cardedge hsng 12pos dl .156 - 1-583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-5-ND.
CONN CARDEDGE HSNG 36POS DL .156 - 2-583859-3
 Order 'conn cardedge hsng 36pos dl .156 - 2-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-3-ND.
CONN CARDEDGE HSNG 8POS DL .156 - 2-583859-1
 Order 'conn cardedge hsng 8pos dl .156 - 2-583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-1-ND.
CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
 Order 'conn cardedge hsng 22pos dl .156 - 583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-3-ND.
CONN CARDEDGE HSNG 28POS DL .156 - 583859-1
 Order 'conn cardedge hsng 28pos dl .156 - 583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-1-ND.
CONN CARDEDGE HSNG 18POS DL .156 - 583859-5
 Order 'conn cardedge hsng 18pos dl .156 - 583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-5-ND.
CONN CARDEDGE HSNG 15POS DL .156 - 583859-7
 Order 'conn cardedge hsng 15pos dl .156 - 583859-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-7-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
 Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99128TR-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
 Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99128CT-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
 Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99128DKR-ND.
CONN RCPT 13POS 20AWG MTA-156 - 1-640427-3
 Order 'conn rcpt 13pos 20awg mta-156 - 1-640427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640427-3-ND.
CONN RCPT 13POS 18AWG MTA-156 - 1-640431-3
 Order 'conn rcpt 13pos 18awg mta-156 - 1-640431-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640431-3-ND.
CONN RCPT HSNG 13POS 1.5MM CRIMP - 1-353908-3
 Order 'conn rcpt hsng 13pos 1.5mm crimp - 1-353908-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98664-ND.
CONN COVER DUST 13POS MTA-156 - 1-640551-3
 Order 'conn cover dust 13pos mta-156 - 1-640551-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640551-3-ND.

Send this link via E-Mail
Help With This Screen

CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE HSNG 36POS DL .156 - 2-583859-3 Next: CONN CARDEDGE HSNG 8POS DL .156 - 2-583859-1
CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3