CONN PIN RT ANG 25A DIN PCB - 148354-1 - Connectors
| Digi-Key Part Number | 148354-1-ND |
300 |
10.35000 |
Extended Price
3105.00 |
| Manufacturer Part Number | 148354-1 | |||
| Description | CONN PIN RT ANG 25A DIN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 148354-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
148354 1 1483541 |
148354-1 Specification Sheet
CONN PIN RT ANG 25A DIN PCB - 148354-1 (148354-1-ND) - Connectors
Related parts Connectors:CONN PIN RT ANG 25A DIN PCB - 148354-1
Order 'conn pin rt ang 25a din pcb - 148354-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148354-1-ND.
CONN RECEPT RT ANG 55POS 2MM PCB - 352346-1
Order 'conn recept rt ang 55pos 2mm pcb - 352346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352346-1-ND.
CONN JACK BNC RT ANG 50 OHM PCB - 5413879-1
Order 'conn jack bnc rt ang 50 ohm pcb - 5413879-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32273-ND.
CONN JACK BNC RT ANG 50 OHM PCB - 5414373-1
Order 'conn jack bnc rt ang 50 ohm pcb - 5414373-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32274-ND.
CONN JACK TNC RT ANG 50 OHM PCB - 5227839-1
Order 'conn jack tnc rt ang 50 ohm pcb - 5227839-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32444-ND.
CONN JACK TNC RT ANG 50 OHM PCB - 5413933-1
Order 'conn jack tnc rt ang 50 ohm pcb - 5413933-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32445-ND.
CONN RECEPT RT ANG 8 POS PCB - PX10-AD4WP
Order 'conn recept rt ang 8 pos pcb - PX10-AD4WP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10068-ND.
CONN RECEPT RT ANG 12 POS PCB - PX10-AF6WP(50)
Order 'conn recept rt ang 12 pos pcb - PX10-AF6WP(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11375-ND.
CONN RCPT RT ANG T/H STANDARD - 2040451-1
Order 'conn rcpt rt ang t/h standard - 2040451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99345CT-ND.
CONN RCPT RT ANG T/H STANDARD - 2040451-1
Order 'conn rcpt rt ang t/h standard - 2040451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99345TR-ND.
CONN RECEPT RT ANG 4POS .050 PCB - 15-83-0304
Order 'conn recept rt ang 4pos .050 pcb - 15-83-0304' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-83-0304-ND.
CONN RECEPT RT ANG 6POS .050 PCB - 15-83-0306
Order 'conn recept rt ang 6pos .050 pcb - 15-83-0306' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-83-0306-ND.
CONN RECEPT RT ANG 8POS .050 PCB - 15-83-0308
Order 'conn recept rt ang 8pos .050 pcb - 15-83-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-83-0308-ND.
CONN RECEPT RT ANG 100 POS PCB - DX10AM-100SE1
Order 'conn recept rt ang 100 pos pcb - DX10AM-100SE1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10021-ND.
CONN RECEPT RT ANG 100 POS PCB - DX10AM-100SE2
Order 'conn recept rt ang 100 pos pcb - DX10AM-100SE2' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10022-ND.
Send this link via E-Mail
Help With This Screen