TYPE M CONT., CRIMP, 30AU - 148248-1
| Digi-Key Part Number | 148248-1-ND |
500 |
4.20000 |
Extended Price
2100.00 |
| Manufacturer Part Number | 148248-1 | |||
| Description | TYPE M CONT., CRIMP, 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 148248-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 12 -14 AWG |
| Material | * |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Gold |
| Series | - |
| Type | Power |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
148248 1 1482481 |
148248-1 Specification Sheet
TYPE M CONT., CRIMP, 30AU - 148248-1 (148248-1-ND)
Related parts:TYPE M CONT., CRIMP, 30AU - 148248-1
Order 'type m cont., crimp, 30au - 148248-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148248-1-ND.
TYPE M CONT., CRIMP, 30AU - 148433-1
Order 'type m cont., crimp, 30au - 148433-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148433-1-ND.
TYPE M CONT., CRIMP, 30AU - 148221-1
Order 'type m cont., crimp, 30au - 148221-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148221-1-ND.
TYPE M CONT., CRIMP, 30AU - 148249-1
Order 'type m cont., crimp, 30au - 148249-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148249-1-ND.
TYPE M CONT., CRIMP, 30AU - 148250-1
Order 'type m cont., crimp, 30au - 148250-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148250-1-ND.
TYPE M MALE CONT, CRIMP 30AU - 148406-1
Order 'type m male cont, crimp 30au - 148406-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148406-1-ND.
TYPE M CONT., CRIMP, 30AU - 148430-1
Order 'type m cont., crimp, 30au - 148430-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148430-1-ND.
TYPE M CONT., CRIMP, 30AU - 148431-1
Order 'type m cont., crimp, 30au - 148431-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148431-1-ND.
TYPE M CONT., CRIMP, 30AU - 148432-1
Order 'type m cont., crimp, 30au - 148432-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148432-1-ND.
TYPE M MALE CONT, CRIMP 30AU - 148409-1
Order 'type m male cont, crimp 30au - 148409-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148409-1-ND.
TYPE M FEM CONT, CRIMP 30AU - 148410-1
Order 'type m fem cont, crimp 30au - 148410-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148410-1-ND.
TYPE M FEM CONT,CRIMP 30AU - 148416-1
Order 'type m fem cont,crimp 30au - 148416-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148416-1-ND.
CONN PLUG R/A N-TYPE RG-58 CRIMP - 5415255-1
Order 'conn plug r/a n-type rg-58 crimp - 5415255-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5415255-1-ND.
CONN PLUG N-TYPE DUAL CRIMP RG58 - 225361-1
Order 'conn plug n-type dual crimp rg58 - 225361-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1148-ND.
CONN PLUG N-TYPE DUAL CRIMP RG58 - 5225361-1
Order 'conn plug n-type dual crimp rg58 - 5225361-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32800-ND.
Send this link via E-Mail
Help With This Screen