CONTACT CS1.6R 14-12 TIN I 3.5 - 1429500000 - Connectors
Tin Rectangular - Contact Connector Weidmuller - 1429500000
| Digi-Key Part Number | 1429500000-ND |
1 |
1404.00000 |
Extended Price
1404.00 |
| Manufacturer Part Number | 1429500000 | |||
| Description | CONTACT CS1.6R 14-12 TIN I 3.5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1429500000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Gauge/AWG | 12-14 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1429500000 1429500000 |
1429500000 Specification Sheet
CONTACT CS1.6R 14-12 TIN I 3.5 - 1429500000 (1429500000-ND) - Connectors
Related parts Tin Rectangular - Contact Connector Weidmuller - 1429500000CONTACT CS1.6R 14-12 TIN I 3.5 - 1429500000
Order 'contact cs1.6r 14-12 tin i 3.5 - 1429500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1429500000-ND.
CONTACT CSL1.6E 14-12 TIN I 3.5 - 1429700000
Order 'contact csl1.6e 14-12 tin i 3.5 - 1429700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1429700000-ND.
CONTACT CS1.6E 14-12 TIN I 4.2 - 1582310000
Order 'contact cs1.6e 14-12 tin i 4.2 - 1582310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582310000-ND.
CONTACT CSL1.6E 14-12 TIN I 4.2 - 1582390000
Order 'contact csl1.6e 14-12 tin i 4.2 - 1582390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582390000-ND.
CONTACT CS1.6R 14-12 GLD .75 I - 1428500000
Order 'contact cs1.6r 14-12 gld .75 i - 1428500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1428500000-ND.
CONTACT CS1.6R 18-16 TIN I 3.5 - 1582280000
Order 'contact cs1.6r 18-16 tin i 3.5 - 1582280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582280000-ND.
CONTACT CSL1.6R 14-12 I 3.5 - 1565780000
Order 'contact csl1.6r 14-12 i 3.5 - 1565780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1565780000-ND.
CONN 3.5MM CB 1.6R 14-12 TIN - 1429800000
Order 'conn 3.5mm cb 1.6r 14-12 tin - 1429800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1429800000-ND.
CONN 4.2MM 14-12 TIN 250/BX - 1582470000
Order 'conn 4.2mm 14-12 tin 250/bx - 1582470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582470000-ND.
CONTACT CS1.6R 26-24 TIN I 1.4 - 1421500000
Order 'contact cs1.6r 26-24 tin i 1.4 - 1421500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1421500000-ND.
CONTACT CS1.6R 22-20 TIN I 1.8 - 1423500000
Order 'contact cs1.6r 22-20 tin i 1.8 - 1423500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1423500000-ND.
CONTACT CS1.6R 22-20 TIN I 2.5 - 1425500000
Order 'contact cs1.6r 22-20 tin i 2.5 - 1425500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1425500000-ND.
CONTACT CS1.6E 14-12GLD 75 I 3.5 - 1428600000
Order 'contact cs1.6e 14-12gld 75 i 3.5 - 1428600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1428600000-ND.
CONTACT CS1.6E 18-16 TIN I 3.5 - 1582270000
Order 'contact cs1.6e 18-16 tin i 3.5 - 1582270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582270000-ND.
CONTACT CSL1.6E 18-16 TIN I 3.5 - 1582350000
Order 'contact csl1.6e 18-16 tin i 3.5 - 1582350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582350000-ND.
Options for Tin Rectangular - Contact Connector Weidmuller - 1429500000
Send this link via E-Mail
Help With This Screen
