CONTACT CS1.6R 18-16 GLD .75 - 1426500000
| Digi-Key Part Number | 1426500000-ND |
1 |
4080.00000 |
Extended Price
4080.00 |
| Manufacturer Part Number | 1426500000 | |||
| Description | CONTACT CS1.6R 18-16 GLD .75 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1426500000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Contact Type | Pin |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 16-18 AWG |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1426500000 1426500000 |
1426500000 Specification Sheet
CONTACT CS1.6R 18-16 GLD .75 - 1426500000 (1426500000-ND)
Related parts :CONTACT CS1.6R 18-16 GLD .75 - 1426500000
Order 'contact cs1.6r 18-16 gld .75 - 1426500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1426500000-ND.
CONTACT CSL1.6R 18-16 GLD .75 - 1565790000
Order 'contact csl1.6r 18-16 gld .75 - 1565790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1565790000-ND.
CONTACT CS1.6R 18-16 GLD .75 I - 1582260000
Order 'contact cs1.6r 18-16 gld .75 i - 1582260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582260000-ND.
CONTACT 18-16 GLD I 2.5 250/PK - 1544000000
Order 'contact 18-16 gld i 2.5 250/pk - 1544000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1544000000-ND.
CONTACT CRIMP 18-16 AU .75 250PK - 1629820000
Order 'contact crimp 18-16 au .75 250pk - 1629820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629820000-ND.
CONTACT CRIMP 18-16 GLD 4500/RL - 1629840000
Order 'contact crimp 18-16 gld 4500/rl - 1629840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629840000-ND.
CONTACT CRIMP 18-16 AU .75 250PK - 1629740000
Order 'contact crimp 18-16 au .75 250pk - 1629740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1629740000-ND.
CONTACT CS1.6 HD R18-16 GLD I - 1543900000
Order 'contact cs1.6 hd r18-16 gld i - 1543900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1543900000-ND.
CONN 3.5MM CB 1.6R 18-16 GLD - 1582420000
Order 'conn 3.5mm cb 1.6r 18-16 gld - 1582420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582420000-ND.
CONTACT CS1.6R 22-20 GLD .75 - 1424500000
Order 'contact cs1.6r 22-20 gld .75 - 1424500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1424500000-ND.
CONTACT CSL1.6E 18-16 TIN I 2.5 - 1427700000
Order 'contact csl1.6e 18-16 tin i 2.5 - 1427700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1427700000-ND.
CONTACT CS1.6R 14-12 GLD .75 I - 1428500000
Order 'contact cs1.6r 14-12 gld .75 i - 1428500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1428500000-ND.
CONTACT 18-16 TIN 2.5 250/PK - 1544400000
Order 'contact 18-16 tin 2.5 250/pk - 1544400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1544400000-ND.
CONTACT CSL1.6R 18-16 I 2.5 - 1565810000
Order 'contact csl1.6r 18-16 i 2.5 - 1565810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1565810000-ND.
CONTACT CS1.6E 18-16 TIN I 3.5 - 1582270000
Order 'contact cs1.6e 18-16 tin i 3.5 - 1582270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582270000-ND.
Send this link via E-Mail
Help With This Screen