CONN HDR .025SQ X.318L POST TIN - 1-103577-5 - Connectors, Interconnects
| Digi-Key Part Number | 1-103577-5-ND |
30000 |
.14384 |
Extended Price
4315.20 |
| Manufacturer Part Number | 1-103577-5 | |||
| Description | CONN HDR .025SQ X.318L POST TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103577-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Tin-Lead |
| Wire Gauge | - |
| Contact Termination | Solder, PCB |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103577 5 11035775 |
1-103577-5 Specification Sheet
CONN HDR .025SQ X.318L POST TIN - 1-103577-5 (1-103577-5-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HDR .025SQ X.318L POST TIN - 1-103577-5
Order 'conn hdr .025sq x.318l post tin - 1-103577-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103577-5-ND.
CONN HDR .025SQ X.270L POST TIN - 1-103577-1
Order 'conn hdr .025sq x.270l post tin - 1-103577-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103577-1-ND.
CONN HDR .025SQ X.318L POST TIN - 103577-9
Order 'conn hdr .025sq x.318l post tin - 103577-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103577-9-ND.
CONN HDR .025SQ X.353L POST 15AU - 1-103577-3
Order 'conn hdr .025sq x.353l post 15au - 1-103577-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103577-3-ND.
CONN HDR .025SQ X.270L POST 15AU - 1-103577-7
Order 'conn hdr .025sq x.270l post 15au - 1-103577-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103577-7-ND.
CONN HDR .025SQ X.353L POST TIN - 103577-7
Order 'conn hdr .025sq x.353l post tin - 103577-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103577-7-ND.
CONN HDR .025SQ X.318L POST 30AU - 103577-3
Order 'conn hdr .025sq x.318l post 30au - 103577-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103577-3-ND.
CONN HDR .025SQ X.318L POST AU - 4-87022-1
Order 'conn hdr .025sq x.318l post au - 4-87022-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-87022-1-ND.
CONN HDR BRKWAY 30POS DUAL TIN - 1-104352-5
Order 'conn hdr brkway 30pos dual tin - 1-104352-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104352-5-ND.
CONN HEADER .156 VERT 5POS TIN - 1-1123723-5
Order 'conn header .156 vert 5pos tin - 1-1123723-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-5-ND.
CONN HEADER .312 VERT 5POS TIN - 1-1123724-5
Order 'conn header .312 vert 5pos tin - 1-1123724-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-5-ND.
CONN HEADER .156 VERT 5POS TIN - 1-1318300-5
Order 'conn header .156 vert 5pos tin - 1-1318300-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30514-ND.
CONN HEADER .312 VERT 5POS TIN - 1-1318301-5
Order 'conn header .312 vert 5pos tin - 1-1318301-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30524-ND.
CONN HDR .025SQ X.353L POST 30AU - 103577-1
Order 'conn hdr .025sq x.353l post 30au - 103577-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103577-1-ND.
CONN HDR .025SQ X.270L POST 30AU - 103577-5
Order 'conn hdr .025sq x.270l post 30au - 103577-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103577-5-ND.
Send this link via E-Mail
Help With This Screen
