CRIMP CONTACT MALE PT-SE #20 - 10-314980-20P
| Digi-Key Part Number | 10-314980-20P-ND |
1 10 50 100 1000 |
1.35000 .80500 .52500 .49000 .43750 |
Extended Price
1.35 8.05 26.25 49.00 437.50 |
| Manufacturer Part Number | 10-314980-20P | |||
| Description | CRIMP CONTACT MALE PT-SE #20 | |||
| Quantity Available | 2213 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10-314980-20P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Packaging | Bulk |
| Series | Series 1 |
| Contact Finish | - |
| Contact Termination | Crimp |
| Gauge/AWG | 20-24 AWG |
| Type | - |
| Pin or Socket | Pin |
| Size | 20 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10 314980 20P 1031498020P |
10-314980-20P Specification Sheet
CRIMP CONTACT MALE PT-SE #20 - 10-314980-20P (10-314980-20P-ND)
Related parts:CRIMP CONTACT MALE PT-SE #20 - 10-314980-20P
Order 'crimp contact male pt-se #20 - 10-314980-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-314980-20P-ND.
CRIMP CONTACT MALE PT-SE #16 - 10-314980-16P
Order 'crimp contact male pt-se #16 - 10-314980-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-314980-16P-ND.
CRIMP CONTACT FEMALE PT-SE #16 - 10-257982-16F
Order 'crimp contact female pt-se #16 - 10-257982-16F' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-257982-16F-ND.
CRIMP CONTACT FEMALE PT-SE #20 - LP-597820-355
Order 'crimp contact female pt-se #20 - LP-597820-355' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number LP-597820-355-ND.
CONN CRIMP TERM MALE 20-24AWG - QR/P1-PC2B-121(12)
Order 'conn crimp term male 20-24awg - QR/P1-PC2B-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10088-ND.
CONN CRIMP TERM MALE 20-24AWG - QR/P8-PC-111
Order 'conn crimp term male 20-24awg - QR/P8-PC-111' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10118-ND.
CONTACT MALE CRIMP HR22 LOOSE - HR22-PC-122
Order 'contact male crimp hr22 loose - HR22-PC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR184-ND.
CONTACT MALE STRIP CRIMP - HR25-PC-211
Order 'contact male strip crimp - HR25-PC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR532CT-ND.
CONTACT MALE LOOSE CRIMP - HR25-PC-111
Order 'contact male loose crimp - HR25-PC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR532-ND.
CONTACT MALE STRIP CRIMP - HR25-PC-211
Order 'contact male strip crimp - HR25-PC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR532TR-ND.
CONN CONTACT MALE CRIMP - HR30-PC-211
Order 'conn contact male crimp - HR30-PC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR880CT-ND.
CONN CONTACT MALE CRIMP LOOSE - HR30-PC-111
Order 'conn contact male crimp loose - HR30-PC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR880-ND.
CONN CONTACT MALE CRIMP - HR30-PC-211
Order 'conn contact male crimp - HR30-PC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR880TR-ND.
CONN RCPT CAP GT SERIES SIZE 20 - 10-580902-20Y
Order 'conn rcpt cap gt series size 20 - 10-580902-20Y' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number 10-580902-20Y-ND.
CONN PLUG CAP GT SERIES SIZE 20 - 10-580903-20Y
Order 'conn plug cap gt series size 20 - 10-580903-20Y' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number 10-580903-20Y-ND.
Send this link via E-Mail
Help With This Screen