IDC CABLE - MCE10K/MC10F/X - M1EXK-1040K
| Digi-Key Part Number | M1EXK-1040K-ND |
1 10 100 250 500 1000 2500 5000 |
10.57000 9.26500 6.82670 5.89208 5.48572 4.72991 4.46985 4.32356 |
Extended Price
10.57 92.65 682.67 1473.02 2742.86 4729.91 11174.62 21617.80 |
| Manufacturer Part Number | M1EXK-1040K | |||
| Description | IDC CABLE - MCE10K/MC10F/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1EXK-1040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Cable |
| Number of Positions | 10 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1EXK 1040K M1EXK1040K |
IDC CABLE - MCE10K/MC10F/X - M1EXK-1040K (M1EXK-1040K-ND)
Related parts:IDC CABLE - MCE10K/MC10F/X - M1EXK-1040K
Order 'idc cable - mce10k/mc10f/x - M1EXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-1040K-ND.
IDC CABLE - MCE10K/MC10F/MCE10K - M3EEK-1040K
Order 'idc cable - mce10k/mc10f/mce10k - M3EEK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3EEK-1040K-ND.
IDC CABLE - MSC10A/MC10F/X - M1AXA-1040K
Order 'idc cable - msc10a/mc10f/x - M1AXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1040K-ND.
IDC CABLE - MSC10K/MC10F/X - M1AXK-1040K
Order 'idc cable - msc10k/mc10f/x - M1AXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-1040K-ND.
IDC CABLE - MSR10A/MC10F/X - M1BXA-1040K
Order 'idc cable - msr10a/mc10f/x - M1BXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1040K-ND.
IDC CABLE - MSR10K/MC10F/X - M1BXK-1040K
Order 'idc cable - msr10k/mc10f/x - M1BXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1040K-ND.
IDC CABLE - MKC10A/MC10F/X - M1CXA-1040K
Order 'idc cable - mkc10a/mc10f/x - M1CXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1040K-ND.
IDC CABLE - MKC10K/MC10F/X - M1CXK-1040K
Order 'idc cable - mkc10k/mc10f/x - M1CXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1040K-ND.
IDC CABLE - MKR10A/MC10F/X - M1DXA-1040K
Order 'idc cable - mkr10a/mc10f/x - M1DXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-1040K-ND.
IDC CABLE - MKR10K/MC10F/X - M1DXK-1040K
Order 'idc cable - mkr10k/mc10f/x - M1DXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-1040K-ND.
IDC CABLE - MCE10K/MC10G/X - M1EXK-1036J
Order 'idc cable - mce10k/mc10g/x - M1EXK-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-1036J-ND.
IDC CABLE - MCE10K/MC10M/X - M1EXK-1036R
Order 'idc cable - mce10k/mc10m/x - M1EXK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-1036R-ND.
IDC CABLE - MCF10K/MC10F/X - M1FXK-1040K
Order 'idc cable - mcf10k/mc10f/x - M1FXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-1040K-ND.
IDC CABLE - MCS10K/MC10F/X - M1GXK-1040K
Order 'idc cable - mcs10k/mc10f/x - M1GXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-1040K-ND.
IDC CABLE - MPK10K/MC10F/X - M1KXK-1040K
Order 'idc cable - mpk10k/mc10f/x - M1KXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1040K-ND.
Send this link via E-Mail
Help With This Screen