Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102104-3
CONN RCPT 22-18AWG CRIMP TIN - 102104-3 - Connectors, Interconnects
| Digi-Key Part Number | 102104-3-ND |
1000 |
.18738 |
Extended Price
187.38 |
| Manufacturer Part Number | 102104-3 | |||
| Description | CONN RCPT 22-18AWG CRIMP TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 102104-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 16µin (0.40µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
102104 3 1021043 |
102104-3 Specification Sheet
CONN RCPT 22-18AWG CRIMP TIN - 102104-3 (102104-3-ND) - Connectors, Interconnects
Related parts Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102104-3Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102104-3
Order 'conn rcpt 22-18awg crimp tin - 102104-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-3-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102099-5
Order 'conn rcpt 22-18awg crimp tin - 102099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102099-5-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 181299-1
Order 'conn socket 22-18awg crimp tin - 181299-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 181299-1-ND.
Tin Card Edge - Contact Connector Tyco Electronics 530006-5
Order 'conn contact 22-18awg crimp tin - 530006-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530006-5-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 171602-2
Order 'term rcpt 22-18awg crimp snap-in - 171602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171602-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 640559-3
Order 'conn contact 22-18awg tin - 640559-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640559-3-ND.
Tin Terminal - Barrel, Bullet Connector Tyco Electronics Female, Receptacle (Socket) - 62402-1
Order 'conn rcpt 22-18awg tin - 62402-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62402-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 170354-1
Order 'conn recept 22-26awg crimp tin - 170354-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170354-1-ND.
Tin Rectangular - Contact Connector Tyco Electronics Power 175151-1
Order 'conn rcpt 26-22awg crimp tin - 175151-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175151-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 175155-1
Order 'conn rcpt 26-22awg crimp tin - 175155-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175155-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1586315-3
Order 'conn term socket 18-22awg tin - 1586315-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30644-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1586314-3
Order 'conn term pin 18-22awg tin - 1586314-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30652-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 640472-3
Order 'conn rcpt 3pos 18awg mta-156 - 640472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640472-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 644860-3
Order 'conn rcpt 3pos 18awg mta-156 - 644860-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644860-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 647080-3
Order 'conn rcpt 3pos 24awg .100 tin - 647080-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647080-3-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102104-3
Send this link via E-Mail
Help With This Screen
