CONN TERM RECEPT 18-22AWAG 15AU - 102100-1 - Connectors, Interconnects
| Digi-Key Part Number | 102100-1-ND |
5000 |
.22581 |
Extended Price
1129.05 |
| Manufacturer Part Number | 102100-1 | |||
| Description | CONN TERM RECEPT 18-22AWAG 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 102100-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
102100 1 1021001 |
102100-1 Specification Sheet
CONN TERM RECEPT 18-22AWAG 15AU - 102100-1 (102100-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN TERM RECEPT 18-22AWAG 15AU - 102100-1
Order 'conn term recept 18-22awag 15au - 102100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102100-1-ND.
CONN TERM RECEPT 18-22AWAG TIN - 102100-5
Order 'conn term recept 18-22awag tin - 102100-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102100-5-ND.
CONN TERM RECEPT 18-22AWAG 30AU - 102104-2
Order 'conn term recept 18-22awag 30au - 102104-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-2-ND.
CONN TERM SOCKET 18-22AWG TIN - 1586315-1
Order 'conn term socket 18-22awg tin - 1586315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30642-ND.
CONN TERM PIN 18-22AWG TIN - 1586314-1
Order 'conn term pin 18-22awg tin - 1586314-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30650-ND.
CONN TERM EDGE 18-22AWG CRIMP - 60704-1
Order 'conn term edge 18-22awg crimp - 60704-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60704-1-ND.
CONN TERM MINI 18-14AWG CRIMP - 770060-1
Order 'conn term mini 18-14awg crimp - 770060-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770060-1-ND.
CONN TERM RECEPT 14-18 AWG TIN - 556883-1
Order 'conn term recept 14-18 awg tin - 556883-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100162-ND.
CONN TERM SOCKET 18-22AWG LOOSE - 1-106529-2
Order 'conn term socket 18-22awg loose - 1-106529-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-106529-2-ND.
CONN TERM MINI 18-22AWG TIN - 3-794121-1
Order 'conn term mini 18-22awg tin - 3-794121-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-794121-1-ND.
CONN RECEPT 18-22AWG TIN - 776001-1
Order 'conn recept 18-22awg tin - 776001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776001-1-ND.
CONN RECEPT 18 POS METRIMATE - 207443-1
Order 'conn recept 18 pos metrimate - 207443-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29202-ND.
TERM BLOCK 18-6AWG DOVETAIL BASE - 1-1437390-2
Order 'term block 18-6awg dovetail base - 1-1437390-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437390-2-ND.
CONN TERM BLOCK 18-6AWG TUBULAR - 1437390-5
Order 'conn term block 18-6awg tubular - 1437390-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437390-5-ND.
CONN TERM BLK 18-4AWG 200 SERIES - 6-1437390-6
Order 'conn term blk 18-4awg 200 series - 6-1437390-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437390-6-ND.
Send this link via E-Mail
Help With This Screen
