MOD II CONT. STRIP - 102096-1
| Digi-Key Part Number | 102096-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 102096-1 | |||
| Description | MOD II CONT. STRIP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 102096-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Wire Gauge | - |
| Contact Termination | Solder, PCB |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
102096 1 1020961 |
102096-1 Specification Sheet
MOD II CONT. STRIP - 102096-1 (102096-1-ND)
Related parts :MOD II CONT. STRIP - 102096-1
Order 'mod ii cont. strip - 102096-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102096-1-ND.
CONN PLUG MOD II KEYING - 102188-1
Order 'conn plug mod ii keying - 102188-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102188-1-ND.
CONN KEYING PLUG FOR MOD II - 926498-3
Order 'conn keying plug for mod ii - 926498-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926498-3-ND.
POST BIND STRIP 2 1/2"L GL EPOXY - 4149
Order 'post bind strip 2 1/2"l gl epoxy - 4149' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4149K-ND.
POST BIND STRIP 3 1/2"L GL EPOXY - 4151
Order 'post bind strip 3 1/2"l gl epoxy - 4151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4151K-ND.
POST BIND STRIP 4 1/2"L GL EPOXY - 4153
Order 'post bind strip 4 1/2"l gl epoxy - 4153' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4153K-ND.
POST BIND STRIP 5 1/2"L GL EPOXY - 4155
Order 'post bind strip 5 1/2"l gl epoxy - 4155' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4155K-ND.
POST BIND STRIP 2 1/2"L F-GLASS - 4159
Order 'post bind strip 2 1/2"l f-glass - 4159' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4159K-ND.
POST BIND STRIP 3 1/2"L F-GLASS - 4161
Order 'post bind strip 3 1/2"l f-glass - 4161' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4161K-ND.
POST BIND STRIP 4 1/2"L F-GLASS - 4163
Order 'post bind strip 4 1/2"l f-glass - 4163' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4163K-ND.
POST BIND STRIP 5 1/2"L F-GLASS - 4165
Order 'post bind strip 5 1/2"l f-glass - 4165' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4165K-ND.
CONN MAG-MATE POKE-IN TAB - 520845-1
Order 'conn mag-mate poke-in tab - 520845-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520845-1-ND.
TERMINAL STRIP STD 1 POS - 800
Order 'terminal strip std 1 pos - 800' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 800K-ND.
TERMINAL STRIP STD 1 POS - 801
Order 'terminal strip std 1 pos - 801' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 801K-ND.
TERMINAL STRIP STD 1 POS - 802
Order 'terminal strip std 1 pos - 802' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 802K-ND.
Send this link via E-Mail
Help With This Screen
