Tin Card Edge - Contact Connector Molex Connector Corporation 08-01-0102
CONN TERM FEMALE 18-20AWG TIN - 08-01-0102 - Connectors
| Digi-Key Part Number | 08-01-0102-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 08-01-0102 | |||
| Description | CONN TERM FEMALE 18-20AWG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08-01-0102 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 18-24 AWG |
| Packaging | Bulk |
| Pin or Socket | Female |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08 01 0102 08010102 |
08-01-0102 Specification Sheet
CONN TERM FEMALE 18-20AWG TIN - 08-01-0102 (08-01-0102-ND) - Connectors
Related parts Tin Card Edge - Contact Connector Molex Connector Corporation 08-01-0102Tin Card Edge - Contact Connector Molex Connector Corporation 08-01-0102
Order 'conn term female 18-20awg tin - 08-01-0102' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 08-01-0102-ND.
Tin Rectangular - Contact Connector Molex Connector Corporation - 44476-1111
Order 'conn term female 18-20awg tin - 44476-1111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 44476-1111-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation (VA) - 08-50-0187
Order 'conn term female 18-20awg tin - 08-50-0187' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM17403CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 08-50-0189
Order 'conn term female 18-20awg tin - 08-50-0189' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17403-ND.
Tin Rectangular - Contact Connector Molex Connector Corporation - 08-50-0187
Order 'conn term female 18-20awg tin - 08-50-0187' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17403TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 44476-1112
Order 'conn term female 18-20awg tin - 44476-1112' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1914-ND.
Tin Rectangular - Contact Connector Molex Connector Corporation (VA) - 08-52-0112
Order 'conn term female 18-20awg tin - 08-52-0112' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2760CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 08-52-0112
Order 'conn term female 18-20awg tin - 08-52-0112' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2760TR-ND.
Tin Rectangular - Contact Connector Molex Connector Corporation - 33012-3002
Order 'conn term female 18-20awg tin - 33012-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 33012-3002-ND.
Tin-Lead Card Edge - Contact Connector Molex Connector Corporation 08-03-0303
Order 'conn term female 18-24awg tin - 08-03-0303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 08-03-0303-ND.
Tin Rectangular - Contact Connector Molex Connector Corporation Power 02-06-1101
Order 'conn term female 18-24awg tin - 02-06-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 02-06-1101-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 50539-8100
Order 'conn term female 18-24awg tin - 50539-8100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 50539-8100-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 39-00-0060
Order 'conn term female 18-24awg tin - 39-00-0060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1015-ND.
Tin Rectangular - Contact Connector Molex Connector Corporation (VA) Power 39-00-0059
Order 'conn term female 18-24awg tin - 39-00-0059' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1138CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 39-00-0059
Order 'conn term female 18-24awg tin - 39-00-0059' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1138TR-ND.
Options for Tin Card Edge - Contact Connector Molex Connector Corporation 08-01-0102
Send this link via E-Mail
Help With This Screen
