CONN TERMINAL COMMONING AWG14-16 - 05-02-0050 - Connectors, Interconnects
| Digi-Key Part Number | 05-02-0050-ND |
1 |
.43000 |
Extended Price
0.43 |
| Manufacturer Part Number | 05-02-0050 | |||
| Description | CONN TERMINAL COMMONING AWG14-16 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05-02-0050 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 14-16 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05 02 0050 05020050 |
05-02-0050 Specification Sheet
CONN TERMINAL COMMONING AWG14-16 - 05-02-0050 (05-02-0050-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN TERMINAL COMMONING AWG14-16 - 05-02-0050
Order 'conn terminal commoning awg14-16 - 05-02-0050' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 05-02-0050-ND.
CONN TERMINAL COMMONING AWG18-22 - 05-02-0048
Order 'conn terminal commoning awg18-22 - 05-02-0048' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 05-02-0048-ND.
CONN TERMINAL STRIP 8POS 8MM - 39100-0808
Order 'conn terminal strip 8pos 8mm - 39100-0808' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15906-ND.
CONN TERMINAL STRIP 8POS 10MM - 39100-1008
Order 'conn terminal strip 8pos 10mm - 39100-1008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15913-ND.
CONN RING TERM 5/16 18-22AWG - 19070-0026
Order 'conn ring term 5/16 18-22awg - 19070-0026' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18277-ND.
CONN RING TERM 5/16 14-16AWG - 19070-0078
Order 'conn ring term 5/16 14-16awg - 19070-0078' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18284-ND.
CONN RING TERM 5/16 18-22AWG - 19073-0027
Order 'conn ring term 5/16 18-22awg - 19073-0027' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18299-ND.
CONN RING TERM 5/16 14-16AWG - 19073-0079
Order 'conn ring term 5/16 14-16awg - 19073-0079' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18306-ND.
CONN RING TERM 5/16 10-12AWG - 19073-0200
Order 'conn ring term 5/16 10-12awg - 19073-0200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18312-ND.
CONN RING SEALABLE 5/16 14-16AWG - 19164-0027
Order 'conn ring sealable 5/16 14-16awg - 19164-0027' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18406-ND.
CONN RING SEALABLE 5/16 10-12AWG - 19164-0067
Order 'conn ring sealable 5/16 10-12awg - 19164-0067' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18412-ND.
CONN INTERFACE MODULE HDR 16POS - 39170-1016
Order 'conn interface module hdr 16pos - 39170-1016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39170-1016-ND.
CONN INTERFACE MODULE HDR 16POS - 39170-1116
Order 'conn interface module hdr 16pos - 39170-1116' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39170-1116-ND.
CONN RING TERM 6AWG 5/16" CRIMP - 19193-0219
Order 'conn ring term 6awg 5/16" crimp - 19193-0219' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19126-ND.
CONN TERMINAL STRIP 2POS 8MM - 39100-0802
Order 'conn terminal strip 2pos 8mm - 39100-0802' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15900-ND.
Send this link via E-Mail
Help With This Screen
