Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 05-02-0048
CONN TERMINAL COMMONING AWG18-22 - 05-02-0048
| Digi-Key Part Number | 05-02-0048-ND |
1 |
.43000 |
Extended Price
0.43 |
| Manufacturer Part Number | 05-02-0048 | |||
| Description | CONN TERMINAL COMMONING AWG18-22 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05-02-0048 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05 02 0048 05020048 |
05-02-0048 Specification Sheet
CONN TERMINAL COMMONING AWG18-22 - 05-02-0048 (05-02-0048-ND)
Related parts Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 05-02-0048Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 05-02-0048
Order 'conn terminal commoning awg18-22 - 05-02-0048' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 05-02-0048-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0805
Order 'conn terminal strip 5pos 8mm - 39100-0805' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15903-ND.
Molex Connector Corporation Circuit Plug, Receptacle Connector Kit 22 pcs - 2 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals 76650-0063
Order 'kit conn std .062" 2 circuits - 76650-0063' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8352-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0802
Order 'conn terminal strip 2pos 8mm - 39100-0802' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15900-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0803
Order 'conn terminal strip 3pos 8mm - 39100-0803' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15901-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0804
Order 'conn terminal strip 4pos 8mm - 39100-0804' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15902-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0806
Order 'conn terminal strip 6pos 8mm - 39100-0806' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15904-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0906
Order 'conn terminal strip 6pos 8mm - 39100-0906' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15905-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0808
Order 'conn terminal strip 8pos 8mm - 39100-0808' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15906-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-0812
Order 'conn terminal strip 12pos 8mm - 39100-0812' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15907-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-1005
Order 'conn terminal strip 5pos 10mm - 39100-1005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15911-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-1003
Order 'conn terminal strip 3pos 10mm - 39100-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15908-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-1103
Order 'conn terminal strip 3pos 10mm - 39100-1103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15909-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-1004
Order 'conn terminal strip 4pos 10mm - 39100-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15910-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Molex Connector Corporation Panel Mount 39100-1006
Order 'conn terminal strip 6pos 10mm - 39100-1006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM15912-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 05-02-0048
Send this link via E-Mail
Help With This Screen
