CONN TERM FEMALE 14-20AWG GOLD - 02-09-5106 - Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 02-09-5106
| Digi-Key Part Number | 02-09-5106-ND |
1 |
1.22000 |
Extended Price
1.22 |
| Manufacturer Part Number | 02-09-5106 | |||
| Description | CONN TERM FEMALE 14-20AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02-09-5106 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 14-20 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | 15µin (0.38µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02 09 5106 02095106 |
02-09-5106 Specification Sheet
CONN TERM FEMALE 14-20AWG GOLD - 02-09-5106 (02-09-5106-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 02-09-5106CONN TERM FEMALE 14-20AWG GOLD - 02-09-5106
Order 'conn term female 14-20awg gold - 02-09-5106' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 02-09-5106-ND.
CONN TERM FEMALE 18-20AWG GOLD - 08-58-0189
Order 'conn term female 18-20awg gold - 08-58-0189' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23942-ND.
CONN TERM FEMALE 18-20AWG GOLD - 08-58-0111
Order 'conn term female 18-20awg gold - 08-58-0111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2778-ND.
CONN TERM MALE 14-20AWG GOLD - 02-09-6106
Order 'conn term male 14-20awg gold - 02-09-6106' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2133-ND.
CONN TERM MALE 14-20AWG GOLD - 02-09-6110
Order 'conn term male 14-20awg gold - 02-09-6110' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2134-ND.
CONN TERM FEMALE 18-20AWG GOLD - 08-58-0187
Order 'conn term female 18-20awg gold - 08-58-0187' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23942TR-ND.
CONN TERM FEMALE 18-20AWG GOLD - 08-58-0110
Order 'conn term female 18-20awg gold - 08-58-0110' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2778TR-ND.
CONN TERM FEMALE 14-20AWG TIN - 02-09-1102
Order 'conn term female 14-20awg tin - 02-09-1102' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1101CT-ND.
CONN TERM FEMALE 14-20AWG TIN - 02-09-1102
Order 'conn term female 14-20awg tin - 02-09-1102' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1101TR-ND.
CONN TERM FEMALE 14-20AWG TIN - 02-08-1002
Order 'conn term female 14-20awg tin - 02-08-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1271-ND.
CONN TERM FEMALE 14-20AWG CRIMP - 02-08-1202
Order 'conn term female 14-20awg crimp - 02-08-1202' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6983-ND.
CONN TERM FEMALE 14-20AWG TIN - 02-08-1001
Order 'conn term female 14-20awg tin - 02-08-1001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1271CT-ND.
CONN TERM FEMALE 14-20AWG TIN - 02-08-1001
Order 'conn term female 14-20awg tin - 02-08-1001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1271TR-ND.
CONN TERM FEMALE 18-24AWG GOLD - 02-06-5102
Order 'conn term female 18-24awg gold - 02-06-5102' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 02-06-5102-ND.
CONN TERM FEMALE 18-24AWG GOLD - 44485-1211
Order 'conn term female 18-24awg gold - 44485-1211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 44485-1211-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 02-09-5106
Send this link via E-Mail
Help With This Screen
