CONN TERM MALE 18-24AWG GOLD - 2/6/6102
| Digi-Key Part Number | 02-06-6102-ND |
23000 |
.12763 |
Extended Price
2935.49 |
| Manufacturer Part Number | 2/6/6102 | |||
| Description | CONN TERM MALE 18-24AWG GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2/6/6102 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Pin |
| Contact Material | Brass |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Gold |
| Wire Gauge Range | 18-24 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 30.00 µin [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 6 6102 266102 02 06 6102 ND 02066102ND 02-06-6102 |
2/6/6102 Specification Sheet
CONN TERM MALE 18-24AWG GOLD - 2/6/6102 (02-06-6102-ND)
Related parts :CONN TERM MALE 18-24AWG GOLD - 2/6/6102
Order 'conn term male 18-24awg gold - 2/6/6102' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-6102-ND.
CONN TERM MALE 18-24AWG GOLD - 2/6/6103
Order 'conn term male 18-24awg gold - 2/6/6103' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1006-ND.
CONN TERM MALE 18-24AWG TIN - 2/6/2101
Order 'conn term male 18-24awg tin - 2/6/2101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-2101-ND.
CONN TERM FEMALE 18-24AWG GOLD - 2/6/5102
Order 'conn term female 18-24awg gold - 2/6/5102' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-5102-ND.
CONN TERM MALE 18-24AWG TIN - 2/6/2103
Order 'conn term male 18-24awg tin - 2/6/2103' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1000-ND.
CONN TERM MALE 24-30AWG GOLD - 2/6/6135
Order 'conn term male 24-30awg gold - 2/6/6135' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1007-ND.
CONN TERM MALE 18-22AWG GOLD - 2/9/6123
Order 'conn term male 18-22awg gold - 2/9/6123' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1106-ND.
CONN TERM MALE 18-24AWG GOLD - 39-00-0220
Order 'conn term male 18-24awg gold - 39-00-0220' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18521-ND.
CONN TERM MALE 18-24AWG GOLD - 39-00-0054
Order 'conn term male 18-24awg gold - 39-00-0054' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM6049-ND.
CONN TERM MALE 18-24AWG GOLD - 350980-4
Order 'conn term male 18-24awg gold - 350980-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350980-4-ND.
CONN TERM FEMALE 18-24AWG GOLD - 44485-1211
Order 'conn term female 18-24awg gold - 44485-1211' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 44485-1211-ND.
CONN TERM MALE 24-30AWG TIN - 2/6/2132
Order 'conn term male 24-30awg tin - 2/6/2132' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1002-ND.
CONN TERM MALE SOLDER TIN PCB - 2/6/8103
Order 'conn term male solder tin pcb - 2/6/8103' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1004-ND.
CONN TERM FEMALE 18-24AWG GOLD - 02-06-5103
Order 'conn term female 18-24awg gold - 02-06-5103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1008-ND.
CONN TERM FEMALE 24-30AWG GOLD - 2/6/5135
Order 'conn term female 24-30awg gold - 2/6/5135' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1009-ND.
Send this link via E-Mail
Help With This Screen