CONN TERM MALE 18-24AWG TIN - 2/6/2101
| Digi-Key Part Number | 02-06-2101-ND |
6000 |
.01894 |
Extended Price
113.64 |
| Manufacturer Part Number | 2/6/2101 | |||
| Description | CONN TERM MALE 18-24AWG TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2/6/2101 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Pin |
| Contact Material | Brass |
| Contact Mating Finish | Tin |
| Contact Termination Finish | Tin |
| Wire Gauge Range | 18-24 AWG |
| Packaging | Tape & Reel |
| Type | Stamped |
| Contact Mating Finish Thickness | 20.00 µin [Nom] |
| Contact Termination Finish Thickness | 20.00 µin [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 6 2101 262101 02 06 2101 ND 02062101ND 02-06-2101 |
2/6/2101 Specification Sheet
CONN TERM MALE 18-24AWG TIN - 2/6/2101 (02-06-2101-ND)
Related parts:CONN TERM MALE 18-24AWG TIN - 2/6/2101
Order 'conn term male 18-24awg tin - 2/6/2101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-2101-ND.
CONN TERM MALE 18-24AWG TIN - 2/6/2103
Order 'conn term male 18-24awg tin - 2/6/2103' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1000-ND.
CONN TERM MALE 18-24AWG GOLD - 2/6/6102
Order 'conn term male 18-24awg gold - 2/6/6102' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-6102-ND.
CONN TERM MALE 18-24AWG GOLD - 2/6/6103
Order 'conn term male 18-24awg gold - 2/6/6103' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1006-ND.
CONN TERM FEMALE 18-24AWG GOLD - 2/6/5102
Order 'conn term female 18-24awg gold - 2/6/5102' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-5102-ND.
CONN TERM MALE 24-30AWG TIN - 2/6/2132
Order 'conn term male 24-30awg tin - 2/6/2132' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1002-ND.
CONN TERM MALE 18-24AWG TIN - 39-00-0062
Order 'conn term male 18-24awg tin - 39-00-0062' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1017-ND.
CONN TERM MALE 18-24AWG TIN - 39-00-0040
Order 'conn term male 18-24awg tin - 39-00-0040' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2500CT-ND.
CONN TERM MALE 18-24AWG TIN - 39-00-0041
Order 'conn term male 18-24awg tin - 39-00-0041' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2500-ND.
CONN TERM MALE 18-24AWG TIN - 39-00-0040
Order 'conn term male 18-24awg tin - 39-00-0040' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2500TR-ND.
CONN TERM MALE 18-24AWG TIN - 39-00-0061
Order 'conn term male 18-24awg tin - 39-00-0061' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1017TR-ND.
CONN TERM FEMALE 18-24AWG TIN - 02-06-1101
Order 'conn term female 18-24awg tin - 02-06-1101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-1101-ND.
CONN TERM MALE 18-22AWG TIN - 02-08-1236
Order 'conn term male 18-22awg tin - 02-08-1236' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-08-1236-ND.
CONN TERM CRIMP 18-24AWG TIN - 08-03-0304-C
Order 'conn term crimp 18-24awg tin - 08-03-0304-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 08-03-0304-ND.
CONN TERM CRIMP 18-24AWG TIN - 08-50-0276
Order 'conn term crimp 18-24awg tin - 08-50-0276' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 08-50-0276-ND.
Send this link via E-Mail
Help With This Screen