CABLECLAMP W/STR RELIEF IP65 #24 - UTG24PG - Connectors, Interconnects
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG24PG
| Digi-Key Part Number | SOU1138-ND |
1 10 25 50 100 250 500 1000 5000 |
13.68000 12.96000 12.60000 11.95200 10.44000 10.08000 9.72000 9.36000 9.00000 |
Extended Price
13.68 129.60 315.00 597.60 1044.00 2520.00 4860.00 9360.00 45000.00 |
| Manufacturer Part Number | UTG24PG | |||
| Description | CABLECLAMP W/STR RELIEF IP65 #24 | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG24PG |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 24 |
| Features | Dust Tight, Strain Relief, Water Resistant |
| Thread Size | 1 7/16-18 |
| Cable Opening | 0.748" ~ 1.378" (19.00mm ~ 35.00mm) |
| Diameter | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG24PG UTG24PG SOU1138 ND SOU1138ND SOU1138 |
UTG24PG Specification Sheet
CABLECLAMP W/STR RELIEF IP65 #24 - UTG24PG (SOU1138-ND) - Connectors, Interconnects
Related parts Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG24PGCABLECLAMP W/STR RELIEF IP65 #24 - UTG24PG
Order 'cableclamp w/str relief ip65 #24 - UTG24PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1138-ND.
CABLECLAMP W/STR RELIEF IP65 #10 - UTG10PG
Order 'cableclamp w/str relief ip65 #10 - UTG10PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1131-ND.
CABLECLAMP W/STR RELIEF IP65 #12 - UTG12PG
Order 'cableclamp w/str relief ip65 #12 - UTG12PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1132-ND.
CABLECLAMP W/STR RELIEF IP65 #14 - UTG14PG
Order 'cableclamp w/str relief ip65 #14 - UTG14PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1133-ND.
CABLECLAMP W/STR RELIEF IP65 #16 - UTG16PG
Order 'cableclamp w/str relief ip65 #16 - UTG16PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1134-ND.
CABLECLAMP W/STR RELIEF IP65 #18 - UTG18PG
Order 'cableclamp w/str relief ip65 #18 - UTG18PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1135-ND.
CABLECLAMP W/STR RELIEF IP65 #20 - UTG20PG
Order 'cableclamp w/str relief ip65 #20 - UTG20PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1136-ND.
CABLECLAMP W/STR RELIEF IP65 #22 - UTG22PG
Order 'cableclamp w/str relief ip65 #22 - UTG22PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1137-ND.
CONN RCPT FEMALE 48POS WALL MT - UTG0-24-48S
Order 'conn rcpt female 48pos wall mt - UTG0-24-48S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1118-ND.
CABLE CLAMP W/STRAIN RELIEF #24 - UTG24AC
Order 'cable clamp w/strain relief #24 - UTG24AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1130-ND.
CONN CABLE CLAMP METAL #24 - UT024AC
Order 'conn cable clamp metal #24 - UT024AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1052-ND.
CABLE CLAMP W/STRAIN RELIEF #10 - UTG10AC
Order 'cable clamp w/strain relief #10 - UTG10AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1124-ND.
CABLE CLAMP W/STRAIN RELIEF #12 - UTG12AC
Order 'cable clamp w/strain relief #12 - UTG12AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1125-ND.
CONN STRAIN RELIEF 12POS - MBG12S-1
Order 'conn strain relief 12pos - MBG12S-1' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1175-ND.
CONN STRAIN RELIEF 19POS - MBG19S-1
Order 'conn strain relief 19pos - MBG19S-1' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1180-ND.
Options for Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG24PG
Send this link via E-Mail
Help With This Screen
