CABLECLAMP W/STR RELIEF IP65 #22 - UTG22PG - Connectors, Interconnects
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG22PG
| Digi-Key Part Number | SOU1137-ND |
1 10 25 50 100 250 500 1000 5000 |
10.87000 10.29600 10.01000 9.49520 8.29400 8.00800 7.72200 7.43600 7.15000 |
Extended Price
10.87 102.96 250.25 474.76 829.40 2002.00 3861.00 7436.00 35750.00 |
| Manufacturer Part Number | UTG22PG | |||
| Description | CABLECLAMP W/STR RELIEF IP65 #22 | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG22PG |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 22 |
| Features | Dust Tight, Strain Relief, Water Resistant |
| Thread Size | 1 5/16-18 |
| Cable Opening | 0.433" ~ 1.023" (11.00mm ~ 26.00mm) |
| Diameter | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG22PG UTG22PG SOU1137 ND SOU1137ND SOU1137 |
UTG22PG Specification Sheet
CABLECLAMP W/STR RELIEF IP65 #22 - UTG22PG (SOU1137-ND) - Connectors, Interconnects
Related parts Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG22PGCABLECLAMP W/STR RELIEF IP65 #22 - UTG22PG
Order 'cableclamp w/str relief ip65 #22 - UTG22PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1137-ND.
CABLECLAMP W/STR RELIEF IP65 #10 - UTG10PG
Order 'cableclamp w/str relief ip65 #10 - UTG10PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1131-ND.
CABLECLAMP W/STR RELIEF IP65 #12 - UTG12PG
Order 'cableclamp w/str relief ip65 #12 - UTG12PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1132-ND.
CABLECLAMP W/STR RELIEF IP65 #14 - UTG14PG
Order 'cableclamp w/str relief ip65 #14 - UTG14PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1133-ND.
CABLECLAMP W/STR RELIEF IP65 #16 - UTG16PG
Order 'cableclamp w/str relief ip65 #16 - UTG16PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1134-ND.
CABLECLAMP W/STR RELIEF IP65 #18 - UTG18PG
Order 'cableclamp w/str relief ip65 #18 - UTG18PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1135-ND.
CABLECLAMP W/STR RELIEF IP65 #20 - UTG20PG
Order 'cableclamp w/str relief ip65 #20 - UTG20PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1136-ND.
CABLECLAMP W/STR RELIEF IP65 #24 - UTG24PG
Order 'cableclamp w/str relief ip65 #24 - UTG24PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1138-ND.
CABLE CLAMP W/STRAIN RELIEF #22 - UTG22AC
Order 'cable clamp w/strain relief #22 - UTG22AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1129-ND.
CONN STRAIN RELIEF 12POS - MBG12S-1
Order 'conn strain relief 12pos - MBG12S-1' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1175-ND.
CONN STRAIN RELIEF 19POS - MBG19S-1
Order 'conn strain relief 19pos - MBG19S-1' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1180-ND.
CONN STRAIN RELIEF 30POS - MBG30S1
Order 'conn strain relief 30pos - MBG30S1' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1185-ND.
CONN STRAIN RELIEF 30POS - MBG30S2
Order 'conn strain relief 30pos - MBG30S2' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1186-ND.
CONN STRAIN RELIEF 46POS - MBG46S-52
Order 'conn strain relief 46pos - MBG46S-52' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1190-ND.
CONN STRAIN RELIEF 4POS - MBG4S1
Order 'conn strain relief 4pos - MBG4S1' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1196-ND.
Options for Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG22PG
Send this link via E-Mail
Help With This Screen
