Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG18PG
CABLECLAMP W/STR RELIEF IP65 #18 - UTG18PG
| Digi-Key Part Number | SOU1135-ND |
1 10 25 50 100 250 500 1000 5000 |
9.33000 8.83800 8.59240 8.15060 7.11950 6.87400 6.62850 6.38300 6.13750 |
Extended Price
9.33 88.38 214.81 407.53 711.95 1718.50 3314.25 6383.00 30687.50 |
| Manufacturer Part Number | UTG18PG | |||
| Description | CABLECLAMP W/STR RELIEF IP65 #18 | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG18PG |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 18 |
| Features | Dust Tight, Strain Relief, Water Resistant |
| Thread Size | 1 1/16-18 |
| Cable Opening | 0.315" ~ 0.807" (8.00mm ~ 20.50mm) |
| Diameter | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG18PG UTG18PG SOU1135 ND SOU1135ND SOU1135 |
UTG18PG Specification Sheet
CABLECLAMP W/STR RELIEF IP65 #18 - UTG18PG (SOU1135-ND)
Related parts Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG18PGCircular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG18PG
Order 'cableclamp w/str relief ip65 #18 - UTG18PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1135-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG20PG
Order 'cableclamp w/str relief ip65 #20 - UTG20PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1136-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG22PG
Order 'cableclamp w/str relief ip65 #22 - UTG22PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1137-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG24PG
Order 'cableclamp w/str relief ip65 #24 - UTG24PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1138-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG10PG
Order 'cableclamp w/str relief ip65 #10 - UTG10PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1131-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG12PG
Order 'cableclamp w/str relief ip65 #12 - UTG12PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1132-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG14PG
Order 'cableclamp w/str relief ip65 #14 - UTG14PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1133-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG16PG
Order 'cableclamp w/str relief ip65 #16 - UTG16PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1134-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG18-AC
Order 'cable clamp w/strain relief #18 - UTG18-AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1127-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UT018AC
Order 'conn cable clamp metal #18 - UT018AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1051-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UT018JCL
Order 'conn cable clamp metal #18 ip68 - UT018JCL' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1057-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG20AC
Order 'cable clamp w/strain relief #20 - UTG20AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1128-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG22AC
Order 'cable clamp w/strain relief #22 - UTG22AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1129-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG24AC
Order 'cable clamp w/strain relief #24 - UTG24AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1130-ND.
Circular - Accessory Connectors, Interconnect Souriau Connection Technology Strain Relief MBG12S-1
Order 'conn strain relief 12pos - MBG12S-1' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1175-ND.
Options for Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UTG18PG
Send this link via E-Mail
Help With This Screen
