CABLECLAMP W/STR RELIEF IP65 #14 - UTG14PG - Connectors, Interconnects
| Digi-Key Part Number | SOU1133-ND |
1 10 25 50 100 250 500 1000 5000 |
8.59000 8.13600 7.91000 7.50320 6.55400 6.32800 6.10200 5.87600 5.65000 |
Extended Price
8.59 81.36 197.75 375.16 655.40 1582.00 3051.00 5876.00 28250.00 |
| Manufacturer Part Number | UTG14PG | |||
| Description | CABLECLAMP W/STR RELIEF IP65 #14 | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG14PG |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 14 |
| Features | Dust Tight, Strain Relief, Water Resistant |
| Thread Size | 13/16-20 |
| Cable Opening | 0.275" ~ 0.728" (7.00mm ~ 18.50mm) |
| Diameter | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG14PG UTG14PG SOU1133 ND SOU1133ND SOU1133 |
UTG14PG Specification Sheet
CABLECLAMP W/STR RELIEF IP65 #14 - UTG14PG (SOU1133-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CABLECLAMP W/STR RELIEF IP65 #14 - UTG14PG
Order 'cableclamp w/str relief ip65 #14 - UTG14PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1133-ND.
CABLECLAMP W/STR RELIEF IP65 #10 - UTG10PG
Order 'cableclamp w/str relief ip65 #10 - UTG10PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1131-ND.
CABLECLAMP W/STR RELIEF IP65 #12 - UTG12PG
Order 'cableclamp w/str relief ip65 #12 - UTG12PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1132-ND.
CABLECLAMP W/STR RELIEF IP65 #16 - UTG16PG
Order 'cableclamp w/str relief ip65 #16 - UTG16PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1134-ND.
CABLECLAMP W/STR RELIEF IP65 #18 - UTG18PG
Order 'cableclamp w/str relief ip65 #18 - UTG18PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1135-ND.
CABLECLAMP W/STR RELIEF IP65 #20 - UTG20PG
Order 'cableclamp w/str relief ip65 #20 - UTG20PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1136-ND.
CABLECLAMP W/STR RELIEF IP65 #22 - UTG22PG
Order 'cableclamp w/str relief ip65 #22 - UTG22PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1137-ND.
CABLECLAMP W/STR RELIEF IP65 #24 - UTG24PG
Order 'cableclamp w/str relief ip65 #24 - UTG24PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1138-ND.
CABLE CLAMP W/STRAIN RELIEF #14 - UTG14AC
Order 'cable clamp w/strain relief #14 - UTG14AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1498-ND.
CONN CABLE CLAMP METAL #14 - UT014AC
Order 'conn cable clamp metal #14 - UT014AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1050-ND.
CONN CABLE CLAMP METAL #14 IP68 - UT014JCS
Order 'conn cable clamp metal #14 ip68 - UT014JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1055-ND.
CONN PLUG CABLE FEMALE 12POS - UTG614-12SN
Order 'conn plug cable female 12pos - UTG614-12SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1086-ND.
CONN PLUG CABLE MALE 12POS - UTG614-12PN
Order 'conn plug cable male 12pos - UTG614-12PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1087-ND.
CONN RCPT CABLE FEMALE 12POS - UTG114-12S
Order 'conn rcpt cable female 12pos - UTG114-12S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1098-ND.
CONN RCPT CABLE MALES 12POS - UTG114-12P
Order 'conn rcpt cable males 12pos - UTG114-12P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1099-ND.
Send this link via E-Mail
Help With This Screen
