CABLECLAMP W/STR RELIEF IP65 #12 - UTG12PG - Connectors, Interconnects
| Digi-Key Part Number | SOU1132-ND |
1 10 25 50 100 250 500 1000 5000 |
8.02000 7.59600 7.38520 7.00520 6.11900 5.90800 5.69700 5.48600 5.27500 |
Extended Price
8.02 75.96 184.63 350.26 611.90 1477.00 2848.50 5486.00 26375.00 |
| Manufacturer Part Number | UTG12PG | |||
| Description | CABLECLAMP W/STR RELIEF IP65 #12 | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG12PG |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 12 |
| Features | Dust Tight, Strain Relief, Water Resistant |
| Thread Size | 11/16-24 |
| Cable Opening | 0.275" ~ 0.629" (7.00mm ~ 16.00mm) |
| Diameter | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG12PG UTG12PG SOU1132 ND SOU1132ND SOU1132 |
UTG12PG Specification Sheet
CABLECLAMP W/STR RELIEF IP65 #12 - UTG12PG (SOU1132-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CABLECLAMP W/STR RELIEF IP65 #12 - UTG12PG
Order 'cableclamp w/str relief ip65 #12 - UTG12PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1132-ND.
CABLECLAMP W/STR RELIEF IP65 #10 - UTG10PG
Order 'cableclamp w/str relief ip65 #10 - UTG10PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1131-ND.
CABLECLAMP W/STR RELIEF IP65 #14 - UTG14PG
Order 'cableclamp w/str relief ip65 #14 - UTG14PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1133-ND.
CABLECLAMP W/STR RELIEF IP65 #16 - UTG16PG
Order 'cableclamp w/str relief ip65 #16 - UTG16PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1134-ND.
CABLECLAMP W/STR RELIEF IP65 #18 - UTG18PG
Order 'cableclamp w/str relief ip65 #18 - UTG18PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1135-ND.
CABLECLAMP W/STR RELIEF IP65 #20 - UTG20PG
Order 'cableclamp w/str relief ip65 #20 - UTG20PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1136-ND.
CABLECLAMP W/STR RELIEF IP65 #22 - UTG22PG
Order 'cableclamp w/str relief ip65 #22 - UTG22PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1137-ND.
CABLECLAMP W/STR RELIEF IP65 #24 - UTG24PG
Order 'cableclamp w/str relief ip65 #24 - UTG24PG' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1138-ND.
CABLE CLAMP W/STRAIN RELIEF #12 - UTG12AC
Order 'cable clamp w/strain relief #12 - UTG12AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1125-ND.
CONN RCPT CABLE FEMALE 12POS - UTG114-12S
Order 'conn rcpt cable female 12pos - UTG114-12S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1098-ND.
CONN RCPT FEMALE 12POS WALL MT - UTG014-12S
Order 'conn rcpt female 12pos wall mt - UTG014-12S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1108-ND.
CONN CABLE CLAMP METAL #12 - UT012AC
Order 'conn cable clamp metal #12 - UT012AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1049-ND.
CONN CABLE CLAMP METAL #12 IP68 - UT012JCS
Order 'conn cable clamp metal #12 ip68 - UT012JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1054-ND.
CONN PLUG CABLE FEMALE 8POS - UTG612-8SN
Order 'conn plug cable female 8pos - UTG612-8SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1084-ND.
CONN PLUG CABLE MALE 8POS - UTG612-8PN
Order 'conn plug cable male 8pos - UTG612-8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1085-ND.
Send this link via E-Mail
Help With This Screen
