Keywords:





CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC - Connectors, Interconnects

Digi-Key Part Number SOU1128-ND
Price Break
1
10
25
50
100
250
500
1000
5000
Unit Price
6.54000
6.19200
6.02000
5.71040
4.98800
4.81600
4.64400
4.47200
4.30000
Extended Price
6.54
61.92
150.50
285.52
498.80
1204.00
2322.00
4472.00
21500.00
Manufacturer Part NumberUTG20AC
DescriptionCABLE CLAMP W/STRAIN RELIEF #20
Quantity Available 123
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUTG20AC
VendorSouriau Connection Technology
CategoryConnectors, Interconnects
Shell Size - Insert20
FeaturesStrain Relief
Thread Size1 3/16-18
Cable Opening0.197" ~ 0.826" (5.00mm ~ 21.00mm)
Diameter-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UTG20AC
UTG20AC
SOU1128 ND
SOU1128ND
SOU1128

UTG20AC Specification Sheet

Image of CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC

CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC (SOU1128-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC
 Order 'cable clamp w/strain relief #20 - UTG20AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1128-ND.
CABLE CLAMP W/STRAIN RELIEF #16 - UTG16AC
 Order 'cable clamp w/strain relief #16 - UTG16AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1126-ND.
CABLE CLAMP W/STRAIN RELIEF #14 - UTG14AC
 Order 'cable clamp w/strain relief #14 - UTG14AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1498-ND.
CABLE CLAMP W/STRAIN RELIEF #10 - UTG10AC
 Order 'cable clamp w/strain relief #10 - UTG10AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1124-ND.
CABLE CLAMP W/STRAIN RELIEF #12 - UTG12AC
 Order 'cable clamp w/strain relief #12 - UTG12AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1125-ND.
CABLE CLAMP W/STRAIN RELIEF #18 - UTG18-AC
 Order 'cable clamp w/strain relief #18 - UTG18-AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1127-ND.
CABLE CLAMP W/STRAIN RELIEF #22 - UTG22AC
 Order 'cable clamp w/strain relief #22 - UTG22AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1129-ND.
CABLE CLAMP W/STRAIN RELIEF #24 - UTG24AC
 Order 'cable clamp w/strain relief #24 - UTG24AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1130-ND.
CONN CABLE CLAMP METAL #20 - UT020AC
 Order 'conn cable clamp metal #20 - UT020AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1500-ND.
CONN CABLE CLAMP METAL #20 IP68 - UT020JCS
 Order 'conn cable clamp metal #20 ip68 - UT020JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1502-ND.
CONN CABLE CLAMP METAL #14 - UT014AC
 Order 'conn cable clamp metal #14 - UT014AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1050-ND.
CONN CABLE CLAMP METAL #14 IP68 - UT014JCS
 Order 'conn cable clamp metal #14 ip68 - UT014JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1055-ND.
CONN CABLE CLAMP METAL #16 IP68 - UT016JC
 Order 'conn cable clamp metal #16 ip68 - UT016JC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1056-ND.
CONN CABLE CLAMP METAL #16 - UT016AC
 Order 'conn cable clamp metal #16 - UT016AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1499-ND.
CONN CABLE CLAMP METAL #10 - UT010AC
 Order 'conn cable clamp metal #10 - UT010AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1048-ND.

Send this link via E-Mail
Help With This Screen

CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE CLAMP W/STRAIN RELIEF #18 - UTG18-AC Next: CABLE CLAMP W/STRAIN RELIEF #22 - UTG22AC
CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC