CABLE CLAMP W/STRAIN RELIEF #16 - UTG16AC
| Digi-Key Part Number | SOU1126-ND |
1 10 25 50 100 250 500 1000 5000 |
8.66000 8.20800 7.98000 7.56960 6.61200 6.38400 6.15600 5.92800 5.70000 |
Extended Price
8.66 82.08 199.50 378.48 661.20 1596.00 3078.00 5928.00 28500.00 |
| Manufacturer Part Number | UTG16AC | |||
| Description | CABLE CLAMP W/STRAIN RELIEF #16 | |||
| Quantity Available | 198 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG16AC |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Type | * |
| Material | Plastic |
| Diameter | 1.19" (30.2mm) |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG16AC UTG16AC SOU1126 ND SOU1126ND SOU1126 |
UTG16AC Specification Sheet
CABLE CLAMP W/STRAIN RELIEF #16 - UTG16AC (SOU1126-ND)
Related parts:CABLE CLAMP W/STRAIN RELIEF #16 - UTG16AC
Order 'cable clamp w/strain relief #16 - UTG16AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1126-ND.
CABLE CLAMP W/STRAIN RELIEF #18 - UTG18AC
Order 'cable clamp w/strain relief #18 - UTG18AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1127-ND.
CABLE CLAMP W/STRAIN RELIEF #10 - UTG10AC
Order 'cable clamp w/strain relief #10 - UTG10AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1124-ND.
CABLE CLAMP W/STRAIN RELIEF #12 - UTG12AC
Order 'cable clamp w/strain relief #12 - UTG12AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1125-ND.
CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC
Order 'cable clamp w/strain relief #20 - UTG20AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1128-ND.
CABLE CLAMP W/STRAIN RELIEF #22 - UTG22AC
Order 'cable clamp w/strain relief #22 - UTG22AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1129-ND.
CABLE CLAMP W/STRAIN RELIEF #24 - UTG24AC
Order 'cable clamp w/strain relief #24 - UTG24AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1130-ND.
CONN CABLE CLAMP METAL #10 IP68 - UT010JCS
Order 'conn cable clamp metal #10 ip68 - UT010JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1053-ND.
CONN CABLE CLAMP METAL #16 IP68 - UT016JC
Order 'conn cable clamp metal #16 ip68 - UT016JC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1056-ND.
CONN CABLE CLAMP METAL #10 - UT010AC
Order 'conn cable clamp metal #10 - UT010AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1048-ND.
CONN CABLE CLAMP METAL #12 - UT012AC
Order 'conn cable clamp metal #12 - UT012AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1049-ND.
CONN CABLE CLAMP METAL #14 - UT014AC
Order 'conn cable clamp metal #14 - UT014AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1050-ND.
CONN CABLE CLAMP METAL #18 - UT018AC
Order 'conn cable clamp metal #18 - UT018AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1051-ND.
CONN CABLE CLAMP METAL #24 - UT024AC
Order 'conn cable clamp metal #24 - UT024AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1052-ND.
CONN CABLE CLAMP METAL #12 IP68 - UT012JCS
Order 'conn cable clamp metal #12 ip68 - UT012JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1054-ND.
Send this link via E-Mail
Help With This Screen