CABLE CLAMP W/STRAIN RELIEF #10 - UTG10AC - Connectors, Interconnects
| Digi-Key Part Number | SOU1124-ND |
1 10 25 50 100 250 500 1000 5000 |
4.88000 4.62600 4.49760 4.26620 3.72650 3.59800 3.46950 3.34100 3.21250 |
Extended Price
4.88 46.26 112.44 213.31 372.65 899.50 1734.75 3341.00 16062.50 |
| Manufacturer Part Number | UTG10AC | |||
| Description | CABLE CLAMP W/STRAIN RELIEF #10 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTG10AC |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 10 |
| Features | Strain Relief |
| Thread Size | 9/16-24 |
| Cable Opening | 0.118" ~ 0.342" (3.00mm ~ 8.70mm) |
| Diameter | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTG10AC UTG10AC SOU1124 ND SOU1124ND SOU1124 |
UTG10AC Specification Sheet
CABLE CLAMP W/STRAIN RELIEF #10 - UTG10AC (SOU1124-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CABLE CLAMP W/STRAIN RELIEF #10 - UTG10AC
Order 'cable clamp w/strain relief #10 - UTG10AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1124-ND.
CABLE CLAMP W/STRAIN RELIEF #12 - UTG12AC
Order 'cable clamp w/strain relief #12 - UTG12AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1125-ND.
CABLE CLAMP W/STRAIN RELIEF #16 - UTG16AC
Order 'cable clamp w/strain relief #16 - UTG16AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1126-ND.
CABLE CLAMP W/STRAIN RELIEF #18 - UTG18-AC
Order 'cable clamp w/strain relief #18 - UTG18-AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1127-ND.
CABLE CLAMP W/STRAIN RELIEF #20 - UTG20AC
Order 'cable clamp w/strain relief #20 - UTG20AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1128-ND.
CABLE CLAMP W/STRAIN RELIEF #22 - UTG22AC
Order 'cable clamp w/strain relief #22 - UTG22AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1129-ND.
CABLE CLAMP W/STRAIN RELIEF #24 - UTG24AC
Order 'cable clamp w/strain relief #24 - UTG24AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1130-ND.
CABLE CLAMP W/STRAIN RELIEF #14 - UTG14AC
Order 'cable clamp w/strain relief #14 - UTG14AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1498-ND.
CONN CABLE CLAMP METAL #10 - UT010AC
Order 'conn cable clamp metal #10 - UT010AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1048-ND.
CONN CABLE CLAMP METAL #10 IP68 - UT010JCS
Order 'conn cable clamp metal #10 ip68 - UT010JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1053-ND.
CONN CABLE CLAMP METAL #12 - UT012AC
Order 'conn cable clamp metal #12 - UT012AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1049-ND.
CONN CABLE CLAMP METAL #14 - UT014AC
Order 'conn cable clamp metal #14 - UT014AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1050-ND.
CONN CABLE CLAMP METAL #18 - UT018AC
Order 'conn cable clamp metal #18 - UT018AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1051-ND.
CONN CABLE CLAMP METAL #24 - UT024AC
Order 'conn cable clamp metal #24 - UT024AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1052-ND.
CONN CABLE CLAMP METAL #12 IP68 - UT012JCS
Order 'conn cable clamp metal #12 ip68 - UT012JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1054-ND.
Send this link via E-Mail
Help With This Screen
