IDC CABLE - MKR60K/MC60G/X - M1DXK-6036J
| Digi-Key Part Number | M1DXK-6036J-ND |
1 10 100 250 500 1000 2500 5000 |
19.50000 17.09600 12.59730 10.87264 10.12280 8.72811 8.24821 7.97827 |
Extended Price
19.50 170.96 1259.73 2718.16 5061.40 8728.11 20620.53 39891.35 |
| Manufacturer Part Number | M1DXK-6036J | |||
| Description | IDC CABLE - MKR60K/MC60G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1DXK-6036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1DXK 6036J M1DXK6036J |
IDC CABLE - MKR60K/MC60G/X - M1DXK-6036J (M1DXK-6036J-ND)
Related parts:IDC CABLE - MKR60K/MC60G/X - M1DXK-6036J
Order 'idc cable - mkr60k/mc60g/x - M1DXK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MCE60K - M3DEK-6036J
Order 'idc cable - mkr60k/mc60g/mce60k - M3DEK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MCF60K - M3DFK-6036J
Order 'idc cable - mkr60k/mc60g/mcf60k - M3DFK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MCS60K - M3DGK-6036J
Order 'idc cable - mkr60k/mc60g/mcs60k - M3DGK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MCG60K - M3DMK-6036J
Order 'idc cable - mkr60k/mc60g/mcg60k - M3DMK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MCJ60K - M3DPK-6036J
Order 'idc cable - mkr60k/mc60g/mcj60k - M3DPK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DPK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MPR60K - M3DRK-6036J
Order 'idc cable - mkr60k/mc60g/mpr60k - M3DRK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MCH60K - M3DSK-6036J
Order 'idc cable - mkr60k/mc60g/mch60k - M3DSK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DSK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MPD60K - M3DYK-6036J
Order 'idc cable - mkr60k/mc60g/mpd60k - M3DYK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-6036J-ND.
IDC CABLE - MKR60K/MC60G/MKR60K - M3DDK-6036J
Order 'idc cable - mkr60k/mc60g/mkr60k - M3DDK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-6036J-ND.
IDC CABLE - MSC60A/MC60G/X - M1AXA-6036J
Order 'idc cable - msc60a/mc60g/x - M1AXA-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-6036J-ND.
IDC CABLE - MSC60K/MC60G/X - M1AXK-6036J
Order 'idc cable - msc60k/mc60g/x - M1AXK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036J-ND.
IDC CABLE - MSR60A/MC60G/X - M1BXA-6036J
Order 'idc cable - msr60a/mc60g/x - M1BXA-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6036J-ND.
IDC CABLE - MSR60K/MC60G/X - M1BXK-6036J
Order 'idc cable - msr60k/mc60g/x - M1BXK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-6036J-ND.
IDC CABLE - MKC60A/MC60G/X - M1CXA-6036J
Order 'idc cable - mkc60a/mc60g/x - M1CXA-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-6036J-ND.
Send this link via E-Mail
Help With This Screen