CONN STRAIN RELIEF JR21 6POS - JR21WCCA-6
| Digi-Key Part Number | HR1008-ND |
1 10 50 100 250 500 1000 |
8.67000 7.54000 6.78600 6.03200 5.01412 4.80676 4.61825 |
Extended Price
8.67 75.40 339.30 603.20 1253.53 2403.38 4618.25 |
| Manufacturer Part Number | JR21WCCA-6 | |||
| Description | CONN STRAIN RELIEF JR21 6POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | JR21WCCA-6 |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Cord Clamp |
| Shell Size | 21 |
| Diameter | 27.0000 mm [Nom] |
| Length | 8.000 mm [Typ] |
| A | 8.000 mm [Nom] |
| B | 27.000 mm [Nom] |
| C | 6.000 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JR21WCCA 6 JR21WCCA6 HR1008 ND HR1008ND HR1008 |
JR21WCCA-6 Specification Sheet
CONN STRAIN RELIEF JR21 6POS - JR21WCCA-6 (HR1008-ND)
Related parts:CONN STRAIN RELIEF JR21 6POS - JR21WCCA-6
Order 'conn strain relief jr21 6pos - JR21WCCA-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1008-ND.
CONN STRAIN RELIEF JR21 6POS - JR21WCCA-6(71)
Order 'conn strain relief jr21 6pos - JR21WCCA-6(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1387-ND.
CONN STRAIN RELIEF JR21 6POS - JR21WCC-6
Order 'conn strain relief jr21 6pos - JR21WCC-6' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR984-ND.
CONN STRAIN RELIEF JR16 6POS - JR16WCCA-6
Order 'conn strain relief jr16 6pos - JR16WCCA-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1004-ND.
CONN STRAIN RELIEF JR21 8POS - JR21WCCA-8
Order 'conn strain relief jr21 8pos - JR21WCCA-8' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1009-ND.
CONN STRAIN RELIEF JR21 10POS - JR21WCCA-10
Order 'conn strain relief jr21 10pos - JR21WCCA-10' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1010-ND.
CONN STRAIN RELIEF JR21 12POS - JR21WCCA-12
Order 'conn strain relief jr21 12pos - JR21WCCA-12' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1011-ND.
CONN STRAIN RELIEF JR21 14POS - JR21WCCA-14
Order 'conn strain relief jr21 14pos - JR21WCCA-14' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1012-ND.
CONN STRAIN RELIEF JR21 16POS - JR21WCCA-16
Order 'conn strain relief jr21 16pos - JR21WCCA-16' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1013-ND.
CONN STRAIN RELIEF JR21 6POS - JR21WCC-6(71)
Order 'conn strain relief jr21 6pos - JR21WCC-6(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1364-ND.
CONN STRAIN RELIEF JR21 8POS - JR21WCCA-8(71)
Order 'conn strain relief jr21 8pos - JR21WCCA-8(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1388-ND.
CONN STRAIN RELIEF JR21 10POS - JR21WCCA-10(71)
Order 'conn strain relief jr21 10pos - JR21WCCA-10(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1389-ND.
CONN STRAIN RELIEF JR21 12POS - JR21WCCA-12(71)
Order 'conn strain relief jr21 12pos - JR21WCCA-12(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1390-ND.
CONN STRAIN RELIEF JR21 14POS - JR21WCCA-14(71)
Order 'conn strain relief jr21 14pos - JR21WCCA-14(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1391-ND.
CONN STRAIN RELIEF JR21 16POS - JR21WCCA-16(71)
Order 'conn strain relief jr21 16pos - JR21WCCA-16(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1392-ND.
Send this link via E-Mail
Help With This Screen